ARM Microcontrollers :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(4)
Interfaces
=CAN, ENE...
1
(1)
(3)
(7)
(4)
(2)
(5)
(1)
(1)
Data Bus Width
(8)
Supply Voltage Max
(8)
IC Case / Package
(1)
(7)
ADC Resolution
(7)
Operating Temperature Min
(7)
IC Mounting
(7)
No. of Bits
(5)
Embedded Interface Type
(5)
Product Range
(4)
(4)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$11.500 10+$9.470 25+$8.590 50+$8.300 100+$8.000 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | LQFP | 80I/O's | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | ||||||
Each | 1+$11.730 10+$9.160 25+$8.640 50+$8.120 100+$7.800 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | ||||||
Each | 1+$35.860 5+$34.470 10+$33.070 25+$31.640 50+$30.100 More Pricing... | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 76I/O's | CAN, ENET, I2C, SPI, UART, USB | - | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 | ||||||
Each | 1+$33.540 5+$30.930 10+$28.320 25+$26.040 50+$25.830 More Pricing... | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 1MB | 144Pins | LQFP | - | 110I/O's | CAN, ENET, I2C, SPI, UART, USB | - | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 | ||||||
Each | 1+$9.960 10+$7.970 25+$6.830 50+$6.710 100+$6.580 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | LQFP | 80I/O's | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | ||||||
Each | 1+$19.780 10+$15.730 25+$14.320 50+$13.950 100+$13.580 More Pricing... | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 145Pins | LGA | LGA | 133I/O's | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Synergy | Surface Mount | S5 Series | ||||||
Each | 1+$13.180 10+$10.310 25+$9.830 50+$9.350 100+$8.860 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | LQFP | 80I/O's | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 64KB | - | - | 2V | 3.6V | - | - | STM32 | - | STM32F1 | ||||||
Each | 1+$20.790 10+$19.440 25+$18.880 50+$17.040 100+$16.050 More Pricing... | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 1MB | 176Pins | LQFP | - | 133I/O's | CAN, ENET, I2C, SPI, UART, USB | - | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 | ||||||