0
0 Items$0.00

ARM Microcontrollers :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
15AC6224

RoHS

Each
1+$10.170
10+$9.710
25+$9.240
50+$9.210
100+$9.180
More Pricing...
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
79I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
128KB
10Channels
16Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4E
15AC6225

RoHS

Each
1+$12.300
10+$11.730
25+$11.170
50+$11.080
100+$10.980
More Pricing...
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LQFP
LQFP
117I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
128KB
24Channels
16Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4E
15AC6226

RoHS

Date/Lot Code

Each
1+$13.280
10+$12.690
25+$12.080
50+$11.510
100+$10.940
More Pricing...
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LFBGA
LFBGA
117I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
128KB
24Channels
16Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4E
45AJ0737

RoHS

Date/Lot Code

Each
1+$13.230
10+$12.960
25+$12.700
50+$12.430
100+$12.170
More Pricing...
SAM 32 Family SAM S70 Series Microcontrollers
ARM Cortex-M7
64bit
64bit
64 bit
300MHz
300MHz
1024KB
64Pins
QFN
QFN
44I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
384KB
5Channels
12Bit
1.62V
3.6V
-40°C
105°C
SAM32
Surface Mount
SAM S70
86W6910

RoHS

Each
260+$10.360
520+$10.150
780+$9.950
1300+$9.740
2600+$9.530
More Pricing...
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
TFBGA
TFBGA
79I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
128KB
10Channels
16Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4E
86W6920

RoHS

Each
120+$8.770
240+$8.590
360+$8.420
600+$8.240
1200+$8.070
More Pricing...
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LQFP
LQFP
117I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
128KB
24Channels
16Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4E
86W6922

RoHS

Each
184+$13.630
368+$13.360
552+$13.090
920+$12.820
1840+$12.540
More Pricing...
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LFBGA
LFBGA
117I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
128KB
24Channels
16Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4E
86W6916

RoHS

Each
180+$7.250
360+$7.100
540+$6.960
900+$6.820
1800+$6.670
More Pricing...
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
100Pins
LQFP
LQFP
79I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
128KB
10Channels
16Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4E
86W6918

RoHS

Each
260+$7.830
520+$7.670
780+$7.520
1300+$7.370
2600+$7.210
More Pricing...
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
100Pins
TFBGA
TFBGA
79I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
128KB
10Channels
16Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4E
73AC6859

RoHS

Each
1+$11.820
25+$10.730
100+$9.730
250+$9.540
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LFBGA
LFBGA
117I/O's
CAN, SPI, UART, USB
CAN, SPI, UART, USB
128KB
24Channels
16Bit
1.08V
1.32V
-40°C
85°C
SAM32
Surface Mount
SAM 4E
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON