0
0 Items$0.00

ARM Microcontrollers :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
86AK5518

RoHS

Each
1+$4.000
10+$2.930
25+$2.620
50+$2.480
100+$2.350
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
48MHz
128KB
48Pins
HVQFN
41I/O's
I2C, I3C, SPI, USART, USB
32KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA143
86AK5517

RoHS

Each
1+$3.790
10+$2.520
100+$2.230
980+$1.880
1470+$1.670
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
48MHz
128KB
32Pins
HVQFN
26I/O's
I2C, I3C, SPI, USART, USB
32KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA143
86AK5521

RoHS

Each
1+$4.540
10+$3.250
25+$2.940
50+$2.770
100+$2.600
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
96MHz
64KB
48Pins
HVQFN
41I/O's
I2C, I3C, SPI, USART, USB
16KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA152
86AK5520

RoHS

Each
1+$4.200
10+$2.750
100+$2.270
980+$1.880
1470+$1.690
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
96MHz
64KB
32Pins
HVQFN
26I/O's
I2C, I3C, SPI, USART, USB
16KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA152
86AK5515

RoHS

Each
1+$3.740
10+$2.770
100+$2.290
520+$2.180
1040+$2.040
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
48MHz
64KB
48Pins
HVQFN
41I/O's
I2C, I3C, SPI, USART, USB
16KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA142
86AK5519

RoHS

Each
1+$4.230
10+$3.110
25+$2.800
50+$2.630
100+$2.470
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
48MHz
128KB
64Pins
LQFP
52I/O's
I2C, I3C, SPI, USART, USB
32KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA143
86AK5514

RoHS

Each
1+$2.680
10+$1.890
100+$1.560
500+$1.250
1000+$1.140
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
48MHz
64KB
32Pins
HVQFN
26I/O's
I2C, I3C, SPI, USART, USB
16KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA142
86AK5522

RoHS

Each
1+$4.780
10+$3.470
25+$3.120
50+$2.920
100+$2.720
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
96MHz
64KB
64Pins
LQFP
52I/O's
I2C, I3C, SPI, USART, USB
16KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA152
86AK5525

RoHS

Each
1+$3.340
10+$2.510
25+$2.280
50+$2.150
100+$2.000
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
96MHz
128KB
64Pins
LQFP
52I/O's
I2C, I3C, SPI, USART, USB
32KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA153
86AK5524

RoHS

Each
1+$3.650
10+$2.640
25+$2.420
50+$2.390
100+$2.350
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
96MHz
128KB
48Pins
HVQFN
41I/O's
I2C, I3C, SPI, USART, USB
32KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA153
86AK5516

RoHS

Each
1+$3.850
10+$2.890
25+$2.640
50+$2.540
100+$2.430
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
48MHz
64KB
64Pins
LQFP
52I/O's
I2C, I3C, SPI, USART, USB
16KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA142
86AK5523

RoHS

Each
1+$4.490
10+$2.960
100+$2.110
980+$2.000
1470+$1.850
More Pricing...
MCX A Series
ARM Cortex-M33
32 bit
96MHz
128KB
32Pins
HVQFN
26I/O's
I2C, I3C, SPI, USART, USB
32KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA153
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON