ARM Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(11)
Interfaces
=I2C, LPU...
1
(1)
(2)
(7)
(4)
(2)
(5)
(1)
(1)
Product Range
(2)
(8)
(1)
Device Core
(11)
Data Bus Width
(2)
No. of Bits
(2)
Operating Frequency Max
(2)
(8)
(1)
CPU Speed
(2)
Program Memory Size
(1)
(1)
(8)
(1)
No. of Pins
(1)
(1)
(3)
(1)
(3)
(2)
IC Case / Package
(4)
(1)
(1)
(2)
(1)
(2)
Packaging
(8)
(3)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+$2.660 10+$1.980 15+$1.900 25+$1.800 50+$1.720 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 36Pins | WLCSP | WLCSP | 29I/O's | I2C, LPUART, SPI, USART | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
94AK4746 RoHS | STMICROELECTRONICS | Each | 1+$3.210 10+$2.510 100+$2.140 500+$1.940 1000+$1.790 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 56MHz | - | 64KB | 32Pins | UFQFPN-EP | - | 27I/O's | I2C, LPUART, SPI, USART | - | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | ||||
12AN0034 RoHS | Each | 1+$2.910 10+$2.270 100+$1.930 500+$1.790 1000+$1.750 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 56MHz | - | 32KB | 48Pins | LQFP | - | 39I/O's | I2C, LPUART, SPI, USART | - | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||||
94AK4748 RoHS | Each | 1+$4.200 10+$3.280 100+$2.800 500+$2.730 1000+$2.590 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 56MHz | - | 64KB | 64Pins | LQFP | - | 53I/O's | I2C, LPUART, SPI, USART | - | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||||
STMICROELECTRONICS | Each | 1+$2.360 10+$1.740 100+$1.410 500+$1.280 1000+$1.260 More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 32Pins | LQFP | LQFP | 26I/O's | I2C, LPUART, SPI, USART | I2C, SPI, UART, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||
97AK2629 RoHS | Each | 1+$3.190 10+$2.470 100+$2.100 500+$1.870 1000+$1.820 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 56MHz | - | 64KB | 20Pins | TSSOP | - | 21I/O's | I2C, LPUART, SPI, USART | - | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||||
12AM2305 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$2.630 50+$1.770 100+$1.580 250+$1.490 500+$1.440 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 192KB | 32Pins | VFQFPN-EP | - | 20I/O's | I2C, LPUART, SPI, USART | - | 24KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||
94AK4747 RoHS | Each | 1+$2.960 10+$2.200 100+$1.810 500+$1.610 1000+$1.580 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 56MHz | - | 64KB | 64Pins | UFBGA | - | 53I/O's | I2C, LPUART, SPI, USART | - | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||||
97AK2630 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$2.900 50+$2.550 100+$2.310 250+$2.070 500+$1.800 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 56MHz | - | 64KB | 27Pins | WLCSP | - | 28I/O's | I2C, LPUART, SPI, USART | - | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||||
94AK4744 RoHS | Each | 1+$3.690 10+$2.880 100+$2.460 500+$2.290 1000+$2.250 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 56MHz | - | 64KB | 48Pins | LQFP | - | 39I/O's | I2C, LPUART, SPI, USART | - | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | |||||
94AK4745 RoHS | STMICROELECTRONICS | Each | 1+$3.350 10+$2.610 100+$2.230 500+$2.120 1000+$2.070 More Pricing... | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 56MHz | - | 64KB | 48Pins | UFQFPN-EP | - | 39I/O's | I2C, LPUART, SPI, USART | - | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U0 | ||||