ARM Microcontrollers :
3 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
MCU Family
=K32 L2
1
(1)
(14)
(1)
(7)
(6)
(1)
(11)
(151)
Product Range
(3)
Device Core
(3)
Data Bus Width
(3)
No. of Bits
(3)
Operating Frequency Max
(3)
Program Memory Size
(3)
Interfaces
(3)
Embedded Interface Type
(3)
RAM Memory Size
(3)
Packaging
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.570 10+$5.300 25+$4.990 50+$4.820 100+$4.640 More Pricing... | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 256KB | 32Pins | HUQFN | HUQFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32 L2 | Surface Mount | K32 L | ||||||
Each | 1+$8.000 10+$6.470 25+$6.070 50+$5.890 100+$5.720 More Pricing... | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 256KB | 64Pins | LQFP | LQFP | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32 L2 | Surface Mount | K32 L | ||||||
Each | 1+$7.620 10+$6.150 25+$5.850 50+$5.550 100+$5.370 More Pricing... | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 256KB | 48Pins | HUQFN | HUQFN | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 15Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32 L2 | Surface Mount | K32 L | ||||||