ARM Microcontrollers :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
MCU Series
=CY8C61xx
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(9)
Device Core
(6)
(3)
Data Bus Width
(9)
No. of Bits
(9)
Operating Frequency Max
(2)
(7)
CPU Speed
(2)
(7)
Program Memory Size
(3)
(2)
(4)
No. of Pins
(6)
(1)
(1)
(1)
IC Case / Package
(6)
(1)
(2)
Packaging
(9)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$5.620 10+$4.310 25+$4.300 50+$4.290 100+$4.280 More Pricing... | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 68Pins | QFN | QFN | 52I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx | ||||||
Each | 1+$11.140 10+$8.680 25+$8.190 50+$7.700 100+$7.400 More Pricing... | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | 124Pins | BGA | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx | ||||||
Each | 1+$11.850 10+$9.250 25+$8.730 50+$8.220 100+$7.900 More Pricing... | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | 124Pins | BGA | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx | ||||||
Each | 1+$6.360 10+$4.870 25+$4.570 50+$4.260 100+$4.240 More Pricing... | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 64Pins | TQFP | TQFP | 54I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx | ||||||
Each | 1+$6.870 10+$5.260 25+$4.940 50+$4.610 100+$4.410 More Pricing... | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 80Pins | TQFP | TQFP | 62I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx | ||||||
Each | 1+$10.850 10+$8.460 25+$7.980 50+$7.490 100+$7.200 More Pricing... | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | 124Pins | BGA | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx | ||||||
Each | 1+$11.140 10+$8.680 25+$8.190 50+$7.700 100+$7.400 More Pricing... | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 1MB | 124Pins | BGA | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx | ||||||
Each | 1+$9.860 10+$9.320 25+$9.300 50+$9.290 100+$9.260 More Pricing... | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 512KB | 124Pins | BGA | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx | ||||||
Each | 1+$9.230 10+$7.160 25+$6.740 50+$6.320 100+$6.060 More Pricing... | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 124Pins | BGA | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx | ||||||