ARM Microcontrollers :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
MCU Series
=EFM32HG
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(5)
Device Core
(5)
Data Bus Width
(4)
No. of Bits
(4)
Operating Frequency Max
(5)
CPU Speed
(4)
Program Memory Size
(5)
No. of Pins
(2)
(2)
(1)
IC Case / Package
(3)
(1)
(1)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$5.960 10+$3.940 25+$3.590 50+$3.330 100+$3.050 More Pricing... | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 25MHz | - | 64KB | 24Pins | QFN-EP | - | 17I/O's | I2C, I2S, SPI, UART, USART, USB | - | 8KB | - | - | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | ||||||
Each | 1+$5.650 10+$4.700 25+$4.410 50+$4.120 100+$3.920 More Pricing... | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 25MHz | 25MHz | 64KB | 32Pins | QFN | QFN | 24I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | ||||||
Each | 1+$5.230 10+$4.380 25+$4.170 50+$4.070 100+$3.960 More Pricing... | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 25MHz | 25MHz | 64KB | 48Pins | QFP | QFP | 37I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | ||||||
Each | 1+$8.200 10+$6.030 25+$5.270 50+$5.110 100+$4.940 More Pricing... | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 25MHz | 25MHz | 64KB | 32Pins | QFN | QFN | 22I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | ||||||
Each | 1+$4.290 10+$3.370 25+$3.080 50+$2.950 100+$2.800 More Pricing... | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 25MHz | 25MHz | 64KB | 24Pins | QFN | QFN | 17I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | ||||||