ARM Microcontrollers :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
MCU Series
=K32 L
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Supply Voltage Min
(6)
Supply Voltage Max
(6)
Operating Temperature Min
(6)
Operating Temperature Max
(6)
IC Mounting
(6)
Device Core
(5)
(1)
ADC Resolution
(1)
(5)
Data Bus Width
(4)
No. of Bits
(4)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.570 10+$5.300 25+$4.990 50+$4.820 100+$4.640 More Pricing... | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 32Pins | HUQFN | HUQFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32 L2 | Surface Mount | K32 L | ||||||
Each | 1+$8.000 10+$6.470 25+$6.070 50+$5.890 100+$5.720 More Pricing... | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | LQFP | LQFP | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32 L2 | Surface Mount | K32 L | ||||||
Each | 1+$7.620 10+$6.150 25+$5.850 50+$5.550 100+$5.370 More Pricing... | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 48Pins | HUQFN | HUQFN | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 15Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32 L2 | Surface Mount | K32 L | ||||||
Each | 1+$24.770 10+$19.840 25+$19.200 50+$18.330 100+$17.460 More Pricing... | K32 L3A Family K32 L Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1.25MB | 176Pins | VFBGA | VFBGA | 104I/O's | I2C, I2S, SAI, UART, USB | I2C, I2S, SAI, UART, USB | 384KB | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | K32 L3 | Surface Mount | K32 L | ||||||
79AK4653 RoHS | Each | 1+$10.250 10+$7.710 25+$7.100 50+$6.490 100+$5.860 More Pricing... | K32 L2A Family K32 L Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 72MHz | - | 256KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, UART, USB | - | 128KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32 L2A | Surface Mount | K32 L | |||||
79AK4654 RoHS | Each | 1+$10.760 10+$8.770 25+$8.370 50+$7.970 100+$7.730 More Pricing... | K32 L2A Family K32 L Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 72MHz | - | 512KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, UART, USB | - | 128KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | K32 L2A | Surface Mount | K32 L | |||||