0
0 Items$0.00

ARM Microcontrollers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
41X4370

RoHS

Each
1250+$3.050
2500+$2.960
3750+$2.890
6250+$2.840
12500+$2.780
More Pricing...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
32KB
48Pins
LQFP
LQFP
40I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
41X4367

RoHS

Each
1250+$2.940
2500+$2.860
3750+$2.810
6250+$2.750
12500+$2.690
More Pricing...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
16KB
48Pins
LQFP
LQFP
40I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
41X4366

RoHS

Each
1250+$2.320
2500+$2.250
3750+$2.200
6250+$2.160
12500+$2.110
More Pricing...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
16KB
32Pins
LQFP
LQFP
28I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
41X4368

RoHS

Each
2450+$2.260
4900+$2.210
7350+$2.170
12250+$2.120
24500+$2.080
More Pricing...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
32KB
32Pins
QFN
QFN
28I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
41X4365

RoHS

Each
2450+$2.230
4900+$2.220
7350+$2.180
12250+$2.130
24500+$2.090
More Pricing...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
16KB
32Pins
QFN
QFN
28I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
45X4888

RoHS

Each
1+$6.190
10+$5.490
25+$4.930
50+$4.700
100+$4.220
More Pricing...
Kinetis V Family KV1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
75MHz
75MHz
32KB
48Pins
LQFP
LQFP
40I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
16Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV1x
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON