ARM Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
MCU Series
=KV3x
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(4)
Device Core
(4)
Data Bus Width
(4)
Interfaces
(4)
Supply Voltage Min
(4)
Supply Voltage Max
(4)
Operating Temperature Min
(4)
Operating Temperature Max
(4)
IC Mounting
(4)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.590 10+$5.290 25+$4.960 50+$4.790 100+$4.610 More Pricing... | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 64KB | 32Pins | QFN | QFN | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | ||||||
94X2356 RoHS | Each | 1+$7.130 10+$6.160 25+$5.390 50+$5.070 100+$4.390 More Pricing... | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 100Pins | LQFP | LQFP | 70I/O's | I2C, SPI, UART | I2C, SPI, UART | 24KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | |||||
94X2358 RoHS | Each | 1+$9.300 10+$8.560 25+$7.920 50+$7.530 100+$7.150 More Pricing... | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 256KB | 100Pins | LQFP | - | 70I/O's | I2C, SPI, UART | - | 48KB | 30Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | |||||
Each | 1+$8.510 10+$7.670 25+$6.970 50+$6.500 100+$6.060 More Pricing... | Kinetis V Family KV3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 506KB | 100Pins | LQFP | LQFP | 70I/O's | I2C, SPI, UART | I2C, SPI, UART | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV3x | ||||||