ARM Microcontrollers :
3 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
MCU Series
=S1 Series
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(2)
(1)
Device Core
(3)
Data Bus Width
(3)
No. of Bits
(3)
Operating Frequency Max
(3)
CPU Speed
(3)
Program Memory Size
(2)
(1)
No. of Pins
(1)
(2)
IC Case / Package
(3)
Packaging
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.380 10+$5.120 25+$4.610 50+$4.480 100+$4.360 More Pricing... | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | 18Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S1 Series | ||||||
Each | 1+$7.160 10+$5.760 25+$5.230 50+$5.220 100+$5.200 More Pricing... | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 48Pins | LQFP | LQFP | 35I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | 14Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Synergy | Surface Mount | S1 Series | ||||||
Each | 1+$9.480 10+$7.600 25+$6.850 50+$6.670 100+$6.480 More Pricing... | Synergy Family S1 Series S128 Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 64Pins | LQFP | LQFP | 53I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 24KB | 21Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S1 Series | ||||||