0
0 Items$0.00

ARM Microcontrollers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
23AC2377

RoHS

Date/Lot Code

Each
1+$4.950
10+$4.650
25+$4.400
50+$4.200
100+$4.110
More Pricing...
SAM 32 Family SAM D5X Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
256KB
48Pins
VQFN
VQFN
37I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
128KB
20Channels
12Bit
1.71V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D5X
65AH3817

RoHS

Each
1+$5.760
10+$5.520
25+$5.290
50+$5.250
100+$5.200
More Pricing...
SAM 32 Family SAM D5X Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
512KB
64Pins
TQFP
TQFP
51I/O's
I2S, SPI, USB
I2S, SPI, USB
192KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM D5X
49AC0090

RoHS

Date/Lot Code

Each
1+$6.900
10+$6.760
25+$6.630
50+$6.490
100+$6.350
More Pricing...
SAM 32 Family SAM D5X Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
64Pins
TQFP
TQFP
51I/O's
I2S, QSPI, USB
I2S, QSPI, USB
256KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM D5X
37AC0507

RoHS

Each
1+$5.480
10+$5.350
25+$5.230
50+$5.120
100+$5.010
More Pricing...
SAM 32 Family SAM D5X Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
512KB
48Pins
VQFN
VQFN
37I/O's
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
192KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM D5X
91AH5754

RoHS

Each
1+$5.240
10+$5.010
25+$4.790
50+$4.750
100+$4.720
More Pricing...
SAM 32 Family SAM D5X Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
256KB
64Pins
TQFP
TQFP
51I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
128KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM D5X
37AC0509

RoHS

Each
1+$7.920
10+$7.590
25+$7.260
50+$7.190
100+$7.120
More Pricing...
SAM 32 Family SAM D5X Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
TQFP
TQFP
81I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
256KB
28Channels
12Bit
1.71V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM D5X
37AC0508

RoHS

Each
1+$7.060
10+$6.640
25+$6.320
50+$6.190
100+$6.060
More Pricing...
SAM 32 Family SAM D5X Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
1MB
64Pins
VQFN
VQFN
51I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM D5X
37AC0510

RoHS

Each
1+$9.800
25+$8.140
100+$7.420
SAM 32 Family SAM D5X Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
1MB
128Pins
TQFP
TQFP
99I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
256KB
32Channels
12Bit
1.71V
3.6V
-40°C
125°C
SAM32
Surface Mount
SAM D5X
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON