ARM Microcontrollers :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(6)
No. of I/O's
=111I/O's
1
(12)
(50)
(6)
(18)
(5)
(3)
(56)
(4)
No. of Pins
(7)
IC Case / Package
(7)
Supply Voltage Min
(7)
Supply Voltage Max
(7)
Operating Temperature Min
(7)
IC Mounting
(7)
MCU Family
(1)
(6)
Device Core
(1)
(5)
(1)
ADC Resolution
(5)
(1)
(1)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.350 10+$7.600 25+$7.170 50+$6.930 100+$6.700 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 110MHz | 110MHz | 512KB | 144Pins | LQFP | LQFP | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$21.220 10+$20.530 25+$20.080 50+$19.330 100+$19.310 More Pricing... | Kinetis V Family KV5x Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 1MB | 144Pins | LQFP | LQFP | 111I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 256KB | 5Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis V | Surface Mount | KV5x | ||||||
Each | 1+$11.330 10+$8.860 25+$7.780 50+$7.640 100+$7.490 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 256KB | 144Pins | LQFP | - | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
Each | 1+$12.830 10+$10.080 25+$8.870 50+$8.710 100+$8.540 More Pricing... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 110MHz | - | 512KB | 144Pins | LQFP | - | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L5 | ||||||
12AN0054 RoHS | Each | 1+$9.660 10+$8.750 25+$7.990 50+$7.470 100+$7.000 More Pricing... | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 2MB | 144Pins | LQFP | - | 111I/O's | I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | - | 640KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | |||||
12AN0068 RoHS | Each | 1+$9.920 10+$8.980 25+$8.210 50+$7.670 100+$7.190 More Pricing... | STM32 Family STM32U3 Series STM32U3C5xx Group Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 2MB | 144Pins | LQFP | - | 111I/O's | I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | - | 640KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32U3 | |||||
79AK2857 RoHS | Each | 1+$19.780 10+$16.800 25+$16.110 50+$15.160 100+$14.190 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 160MHz | - | 4MB | 144Pins | LQFP | - | 111I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | - | 2.5MB | 22Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||