ARM Microcontrollers :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
No. of I/O's
=117I/O's
1
(12)
(50)
(6)
(18)
(5)
(3)
(56)
(4)
Product Range
(6)
Device Core
(6)
Data Bus Width
(6)
No. of Bits
(6)
Operating Frequency Max
(6)
No. of Pins
(6)
RAM Memory Size
(6)
ADC Channels
(6)
ADC Resolution
(6)
Packaging
(5)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+$12.500 50+$12.060 100+$11.820 250+$11.580 500+$11.340 More Pricing... | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 117I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM 32 | Surface Mount | SAM4E | |||||
Each | 1+$12.300 10+$11.730 25+$11.170 50+$11.080 100+$10.980 More Pricing... | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 117I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 1+$13.280 10+$12.690 25+$12.080 50+$11.510 100+$10.940 More Pricing... | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 117I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 120+$8.770 240+$8.590 360+$8.420 600+$8.240 1200+$8.070 More Pricing... | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 117I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 184+$13.630 368+$13.360 552+$13.090 920+$12.820 1840+$12.540 More Pricing... | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LFBGA | LFBGA | 117I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
73AC6859 RoHS | Each | 1+$11.820 25+$10.730 100+$9.730 250+$9.540 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LFBGA | LFBGA | 117I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | |||||