0
0 Items$0.00

ARM Microcontrollers :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
97AK4743

RoHS

STMICROELECTRONICS
Each
1+$10.410
10+$8.400
25+$7.930
50+$7.600
100+$7.260
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
169Pins
UFBGA
-
121I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4729

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$9.560
10+$7.710
25+$7.290
50+$6.990
100+$6.680
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
169Pins
UFBGA
-
121I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
-
620KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
89AH1350

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$11.670
10+$9.130
25+$8.500
50+$8.150
100+$7.800
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
128KB
169Pins
UFBGA
UFBGA
121I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
89AH1346

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$13.560
10+$12.470
25+$10.550
50+$10.540
100+$10.530
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
1MB
169Pins
UFBGA
UFBGA
121I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON