ARM Microcontrollers :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(2)
(5)
No. of I/O's
=126I/O's
1
(26)
(12)
(44)
(6)
(15)
(5)
(3)
(34)
Product Range
(2)
(4)
(1)
(1)
(1)
Device Core
(1)
(3)
(1)
(4)
Data Bus Width
(2)
No. of Bits
(2)
Operating Frequency Max
(1)
(2)
(1)
(4)
(1)
CPU Speed
(1)
Program Memory Size
(1)
(4)
(1)
(1)
(1)
No. of Pins
(2)
(1)
(1)
(1)
(4)
IC Case / Package
(3)
(1)
(4)
(1)
Packaging
(9)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$10.610 10+$8.270 25+$7.930 50+$7.590 100+$7.250 More Pricing... | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 1MB | 144Pins | LQFP | - | 126I/O's | CAN, LPI2C, LPSPI, LPUART | - | 128KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis E | Surface Mount | MCX E24 | ||||||
Each | 1+$13.370 10+$10.500 25+$10.090 50+$9.670 100+$9.250 More Pricing... | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 2MB | 144Pins | LQFP | - | 126I/O's | CAN, LPI2C, LPSPI, LPUART | - | 256KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis E | Surface Mount | MCX E24 | ||||||
Each | 1+$15.870 10+$12.260 25+$11.250 50+$10.910 100+$10.570 More Pricing... | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | - | 1MB | 145Pins | TFLGA | TFLGA | 126I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 192KB | 28Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S3 | ||||||
97AK4722 RoHS | Each | 1+$10.680 10+$8.450 25+$7.770 50+$7.490 100+$7.210 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 201Pins | UFBGA | - | 126I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 620KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
97AK4744 RoHS | Each | 1+$10.830 10+$9.220 25+$8.900 50+$8.620 100+$8.320 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 201Pins | UFBGA | - | 126I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 620KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
97AK4730 RoHS | Each | 1+$11.240 10+$9.050 25+$8.480 50+$8.230 100+$7.960 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 201Pins | UFBGA | - | 126I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 620KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
97AK4736 RoHS | Each | 1+$10.840 10+$8.730 25+$8.170 50+$7.930 100+$7.690 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 201Pins | UFBGA | - | 126I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 620KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | |||||
Each | 1+$46.270 5+$44.620 10+$42.950 25+$37.030 50+$36.560 More Pricing... | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 240MHz | 240MHz | 3MB | 176Pins | LQFP | LQFP | 126I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S7 Series | ||||||
20AM4432 RoHS | Each | 1+$25.060 10+$19.980 25+$18.960 50+$17.950 100+$17.310 More Pricing... | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | 1MB | 198Pins | VFBGA | - | 126I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | - | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | |||||