ARM Microcontrollers :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
04AM0564

RoHS

Date/Lot Code

Each
1+$63.150
5+$55.270
10+$45.790
25+$41.050
50+$37.900
More Pricing...
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
320MHz
-
6MB
176Pins
LQFP-EP
-
127I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
-
800KB
120Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
03AJ2235

RoHS

Date/Lot Code

Each
1+$21.630
10+$17.330
25+$16.760
50+$16.010
100+$15.240
More Pricing...
i.MX RT Family i.MX RT1060 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
528MHz
528MHz
-
196Pins
MAPBGA
MAPBGA
127I/O's
CAN, I2C, SAI, SPI, UART, USB
CAN, I2C, SAI, SPI, UART, USB
1MB
20Channels
12Bit
925mV
1.26V
-40°C
105°C
-
Surface Mount
i.MX RT1060
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON