0
0 Items$0.00

ARM Microcontrollers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
79AK2866

RoHS

STMICROELECTRONICS
Each
1+$17.450
10+$14.270
25+$13.320
50+$12.820
100+$12.310
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
160MHz
-
4MB
169Pins
TFBGA
-
133I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
-
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
79AK9312

RoHS

Each
1+$12.260
10+$9.620
25+$8.760
50+$8.480
100+$8.190
More Pricing...
RA Family RA6 Series RA6M5 Group Microcontrollers
ARM Cortex-M33F
-
-
32 bit
200MHz
-
2MB
176Pins
LFBGA
-
133I/O's
CAN, I2C, QSPI, SCI, SPI, UART, USB
-
512KB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
RA
Surface Mount
RA6
68AK9822

RoHS

Each
1+$14.260
10+$11.260
25+$10.780
50+$10.470
100+$10.150
More Pricing...
RA Family RA6 Series RA6M3 Group Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
120MHz
-
2MB
176Pins
BGA
-
133I/O's
CAN, Ethernet, I2C, SPI, UART, USB
-
640KB
24Channels
12Bit
2.7V
3.6V
-40°C
85°C
RA
Surface Mount
RA6
68AK9829

RoHS

Each
1+$9.230
10+$8.050
25+$7.660
50+$7.530
100+$7.390
More Pricing...
RA Family RA6 Series RA6M5 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
200MHz
-
2MB
176Pins
FBGA
-
133I/O's
CAN, Ethernet, I2C, SPI, SCI, USB
-
512KB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
RA
Surface Mount
RA6
68AK9820

RoHS

Each
1+$14.480
10+$11.420
25+$10.650
50+$10.130
100+$9.610
More Pricing...
RA Family RA6 Series RA6M3 Group Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
120MHz
-
1MB
176Pins
BGA
-
133I/O's
CAN, Ethernet, I2C, SPI, UART, USB
-
640KB
24Channels
12Bit
2.7V
3.6V
-40°C
85°C
RA
Surface Mount
RA6
37AJ0931

RoHS

Each
1+$12.290
10+$9.610
25+$8.980
50+$8.610
100+$8.240
More Pricing...
RA Family RA6 Series RA6M5 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
2MB
176Pins
LQFP
LQFP
133I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
512KB
29Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
84AC2674

RoHS

Each
1+$19.780
10+$15.730
25+$14.320
50+$13.950
100+$13.580
More Pricing...
Synergy Family S5 Series S5D9 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
145Pins
LGA
LGA
133I/O's
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
640KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Synergy
Surface Mount
S5 Series
68AK9842

RoHS

Each
1+$20.790
10+$19.440
25+$18.880
50+$17.040
100+$16.050
More Pricing...
Synergy Family S5 Series S5D9 Group Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
1MB
176Pins
LQFP
-
133I/O's
CAN, ENET, I2C, SPI, UART, USB
-
640KB
24Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S5
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON