ARM Microcontrollers :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(2)
(1)
(2)
No. of I/O's
=144I/O's
1
(26)
(45)
(6)
(17)
(5)
(3)
(49)
(4)
Product Range
(1)
(1)
(1)
(1)
(1)
(1)
Device Core
(1)
(1)
(2)
(1)
(1)
Data Bus Width
(2)
No. of Bits
(2)
Operating Frequency Max
(1)
(1)
(1)
(1)
(2)
CPU Speed
(1)
(1)
Program Memory Size
(1)
(1)
(1)
(1)
(1)
No. of Pins
(1)
(2)
(1)
(2)
IC Case / Package
(1)
(1)
(1)
(1)
(2)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$37.020 5+$34.590 10+$32.160 25+$29.500 50+$28.760 More Pricing... | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 350MHz | 350MHz | 8384KB | 176Pins | TEQFP | TEQFP | 144I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 1MB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo II | Surface Mount | CYT4BF Series | - | ||||||
20AM4434 RoHS | Each | 1+$19.040 10+$17.810 25+$17.300 50+$15.610 100+$14.700 More Pricing... | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | 1KB | 223Pins | VFBGA | - | 144I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART | - | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | - | |||||
47AM2143 RoHS | Each | 1+$7.140 10+$6.180 25+$5.410 50+$5.060 100+$4.400 More Pricing... | MCXA3 Family MCXA345 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 180MHz | - | 1KB | 144Pins | LQFP | - | 144I/O's | CAN, I2C, SPI, UART | - | 256KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA3 | Surface Mount | MCXA345 | - | |||||
20AM4429 RoHS | Each | 1+$16.670 10+$15.590 25+$15.140 50+$13.670 100+$12.860 More Pricing... | STM32 Family STM32N655xx Series Microcontrollers | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | - | 223Pins | VFBGA | - | 144I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART | - | 4.2MB | - | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N655xx | - | |||||
03AM8292 RoHS | Each | 1+$47.030 5+$42.690 10+$38.340 25+$36.350 50+$34.520 More Pricing... | S32K3 Family S32K396 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 320MHz | - | 6MB | 176Pins | LQFP-EP | - | 144I/O's | CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART | - | 800KB | 69Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K396 | AEC-Q100 | |||||
SILICON LABS | Each | 1+$20.710 10+$17.210 25+$16.120 50+$15.460 100+$14.810 More Pricing... | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 2MB | 192Pins | BGA | BGA | 144I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | - | |||||