ARM Microcontrollers :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(2)
No. of I/O's
=145I/O's
1
(26)
(45)
(6)
(17)
(5)
(3)
(49)
(4)
Product Range
(5)
(2)
Device Core
(1)
(1)
(4)
(1)
Data Bus Width
(4)
No. of Bits
(4)
Operating Frequency Max
(2)
(4)
(1)
CPU Speed
(3)
(1)
Program Memory Size
(3)
(2)
No. of Pins
(2)
(5)
IC Case / Package
(5)
(2)
Packaging
(5)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$14.720 10+$11.600 25+$10.820 50+$10.420 100+$10.040 More Pricing... | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 180Pins | TFBGA | TFBGA | 145I/O's | I2C, SPI, UART/USART, USB | I2C, SPI, UART/USART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC546xx | ||||||
Each | 1+$16.650 10+$12.640 25+$12.110 50+$11.410 100+$10.700 More Pricing... | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 180MHz | - | 512KB | 180Pins | TFBGA | - | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | ||||||
79AK2855 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$13.170 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 160MHz | - | 4MB | 208Pins | WLCSP | - | 145I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | - | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||
85AK9747 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$19.290 10+$15.330 25+$14.350 50+$13.820 100+$13.260 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 160MHz | - | 4MB | 208Pins | WLCSP | - | 145I/O's | I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | - | 3MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | |||||
Each | 1+$14.970 10+$11.790 25+$11.000 50+$10.420 100+$9.830 More Pricing... | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 220MHz | 220MHz | 512KB | 180Pins | TFBGA | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 200KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | ||||||
Each | 1+$8.310 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 180Pins | TFBGA | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx | ||||||
Each | 1+$12.160 10+$9.520 25+$8.860 50+$8.530 100+$8.210 More Pricing... | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 180Pins | TFBGA | TFBGA | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx | ||||||