ARM Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
(1)
(4)
No. of I/O's
=156I/O's
1
(12)
(50)
(6)
(18)
(5)
(3)
(56)
(4)
IC Mounting
(11)
Operating Temperature Min
(10)
(1)
ADC Resolution
(8)
(2)
(1)
Product Range
(1)
(6)
(2)
(2)
Device Core
(1)
(1)
(6)
(2)
(1)
RAM Memory Size
(6)
(2)
(1)
(1)
(1)
ADC Channels
(2)
(1)
(2)
(6)
Supply Voltage Min
(1)
(4)
(6)
Supply Voltage Max
(4)
(1)
(6)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$15.610 10+$12.820 25+$12.440 50+$11.960 100+$11.460 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 80MHz | - | 2MB | 176Pins | LQFP | - | 156I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$14.030 10+$11.820 25+$11.540 50+$11.150 100+$10.750 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 80MHz | - | 2MB | 144Pins | LQFP | - | 156I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$15.020 10+$11.840 25+$11.200 50+$10.570 100+$10.180 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 80MHz | - | 2MB | 100Pins | MAPBGA | - | 156I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$13.480 10+$11.080 25+$10.490 50+$10.060 100+$9.620 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 2MB | 144Pins | LQFP | - | 156I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$17.890 10+$14.690 25+$14.270 50+$13.710 100+$13.130 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 2MB | 144Pins | LQFP | - | 156I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$16.830 10+$13.310 25+$12.240 50+$11.690 100+$11.130 More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 112MHz | 112MHz | 2MB | 176Pins | LQFP | LQFP | 156I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
79AK2869 RoHS | Each | 1+$20.690 10+$16.490 25+$16.130 50+$15.760 100+$15.400 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 160MHz | - | 4MB | 216Pins | TFBGA | - | 156I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | - | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | - | |||||
85AK9750 RoHS | Each | 1+$20.470 10+$16.920 25+$16.190 50+$15.690 100+$15.190 More Pricing... | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 160MHz | - | 4MB | 216Pins | TFBGA | - | 156I/O's | CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | - | 3MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | - | |||||
97AK4724 RoHS | Each | 1+$12.970 10+$10.130 25+$9.560 50+$8.990 100+$8.640 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 225Pins | TFBGA | - | 156I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | |||||
Each | 1+$21.200 5+$20.170 10+$19.130 25+$18.070 50+$16.930 More Pricing... | RA Family, RA8 Series, RA8T2 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | - | - | 32 bit | 1GHz | - | 1MB | 224Pins | LFBGA | - | 156I/O's | CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB | - | 2MB | 12Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | RA | Surface Mount | RA8 | - | ||||||
97AK4732 RoHS | Each | 1+$13.350 10+$10.450 25+$9.880 50+$9.300 100+$8.940 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 225Pins | TFBGA | - | 156I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | |||||