0
0 Items$0.00

ARM Microcontrollers :

30 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
40AH4894

RoHS

Each
1+$12.730
10+$10.550
25+$9.950
50+$9.360
100+$8.960
More Pricing...
EFM32 Family EFM32LG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
48MHz
-
256KB
64Pins
QFN
QFN
53I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32LG
84AC2657

RoHS

Each
1+$7.760
10+$6.290
25+$5.900
50+$5.650
100+$5.400
More Pricing...
Synergy Family S1 Series S128 Group Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
256KB
64Pins
LQFP
LQFP
53I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
24KB
21Channels
14Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S1 Series
68AK9804

RoHS

Each
1+$4.340
10+$3.450
25+$3.220
50+$3.070
100+$2.920
More Pricing...
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
-
32 bit
48MHz
-
128KB
64Pins
LQFP
-
53I/O's
CAN, I2C, SCI, SPI, UART
-
32KB
13Channels
12Bit
1.6V
5.5V
-40°C
105°C
RA
Surface Mount
RA2
76AK5865

RoHS

Each
1+$7.740
10+$6.420
25+$5.980
50+$5.760
100+$5.530
More Pricing...
EFM32 Family EFM32G Series Microcontrollers
ARM Cortex-M3
-
-
32 bit
32MHz
-
128KB
64Pins
TQFP
-
53I/O's
I2C, SPI, UART, USART
-
16KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32G
71AK7568

RoHS

Date/Lot Code

Each
1+$12.910
10+$10.210
25+$9.720
50+$9.500
100+$9.260
More Pricing...
PSOC 6 Family CY8C62xx Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
150MHz
-
2MB
68Pins
VQFN
-
53I/O's
I2C, QSPI, SPI, UART, USB
-
1MB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C62xA
11AN9915

RoHS

Each
1+$7.870
10+$6.120
25+$5.770
50+$5.420
100+$5.200
More Pricing...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
1MB
68Pins
VFQFPN-EP
-
53I/O's
FDCAN, Ethernet, I2C, I2S, I3C, LPUART, SAI, SPI, UART, UCPD, USART, USB
-
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
29AM6804

RoHS

Each
1+$6.630
10+$5.090
25+$4.710
50+$4.440
100+$4.180
More Pricing...
PSOC 4 Family CY8C41xx Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
64Pins
TQFP
-
53I/O's
I2C, SPI, UART
-
32KB
1Channels
12Bit
1.71V
5.5V
-40°C
105°C
PSOC 4
Surface Mount
CY8C41xx
94AK4761

RoHS

Each
1+$4.070
10+$2.970
25+$2.780
50+$2.640
100+$2.490
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
56MHz
-
256KB
64Pins
UFBGA
-
53I/O's
I2C, LPUART, SPI, USART, USB
-
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
94AK4748

RoHS

Date/Lot Code

Each
1+$3.780
10+$2.790
100+$2.420
500+$2.350
1000+$2.040
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
56MHz
-
64KB
64Pins
LQFP
-
53I/O's
I2C, LPUART, SPI, USART
-
12KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
40AH4890

RoHS

Each
1+$11.380
10+$9.430
25+$8.900
50+$8.370
100+$8.000
More Pricing...
EFM32 Family EFM32LG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
48MHz
-
256KB
64Pins
TQFP
TQFP
53I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32LG
74AC9416

RoHS

Each
1+$17.710
10+$14.700
25+$13.750
50+$13.180
100+$12.600
More Pricing...
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
48MHz
-
1MB
64Pins
QFN
QFN
53I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
128KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32GG
40AH4914

RoHS

Each
1+$12.270
10+$10.180
25+$9.490
50+$9.070
100+$8.650
More Pricing...
EFM32 Family EFM32WG Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
48MHz
-
256KB
64Pins
QFN
QFN
53I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32WG
81AC4720

RoHS

Each
1+$6.220
10+$5.160
25+$4.850
50+$4.550
100+$4.340
More Pricing...
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
64Pins
QFN
QFN
53I/O's
CAN, I2C, I2S, SPI, UART, USART
CAN, I2C, I2S, SPI, UART, USART
32KB
43Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
82AC2771

RoHS

Date/Lot Code

Each
1+$11.640
10+$9.560
25+$8.850
50+$8.510
100+$8.160
More Pricing...
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
1MB
64Pins
QFP
QFP
53I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
192KB
-
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32GG
81AC4715

RoHS

Date/Lot Code

Each
1+$5.840
10+$4.850
25+$4.510
50+$4.230
100+$3.940
More Pricing...
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
64Pins
QFP
QFP
53I/O's
CAN, I2C, I2S, SPI, UART, USART
CAN, I2C, I2S, SPI, UART, USART
32KB
33Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
27AC2885

RoHS

Each
1+$13.800
10+$10.830
25+$10.240
50+$9.640
100+$9.260
More Pricing...
PSOC 4 Family CY8C42xx Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
128KB
64Pins
TQFP
TQFP
53I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
16KB
16Channels
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C42xx
51AH9889

RoHS

Each
1+$6.410
10+$5.320
25+$5.000
50+$4.690
100+$4.460
More Pricing...
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
32KB
64Pins
TQFP
TQFP
53I/O's
I2C, I2S, SPI, UART, USART
I2C, I2S, SPI, UART, USART
4KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
66AH5726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.840
50+$5.880
100+$5.280
250+$4.960
500+$4.940
More Pricing...
EFM32 Family EFM32G Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
128KB
64Pins
TQFP
TQFP
53I/O's
I2C, SPI, UART, USART
I2C, SPI, UART, USART
16KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32G
40AH4900

RoHS

Each
1+$11.260
10+$10.130
25+$9.220
50+$8.590
100+$8.010
More Pricing...
EFM32 Family EFM32LG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
48MHz
-
256KB
64Pins
TQFP
TQFP
53I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32LG
51AH9893

RoHS

Each
1+$7.060
10+$5.860
25+$5.510
50+$5.160
100+$4.920
More Pricing...
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
32KB
64Pins
TQFP
TQFP
53I/O's
I2C, I2S, SPI, UART, USART
I2C, I2S, SPI, UART, USART
4KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
68AK9800

RoHS

Each
1+$4.080
10+$3.240
25+$3.030
50+$2.880
100+$2.730
More Pricing...
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32bit
-
32 bit
48MHz
-
128KB
64Pins
LQFP
-
53I/O's
CAN, I2C, SCI, SPI, UART
-
32KB
13Channels
12Bit
1.6V
5.5V
-40°C
85°C
RA
Surface Mount
RA2
83AK8321

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$11.270
10+$9.200
25+$8.560
50+$8.290
100+$8.010
More Pricing...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
2MB
68Pins
VFQFPN-EP
-
53I/O's
CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
11AN9910

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$6.330
50+$4.560
100+$4.170
250+$3.990
500+$3.830
More Pricing...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
1MB
64Pins
LQFP
-
53I/O's
FDCAN, I2C, I2S, I3C, LPUART, SAI, SPI, UART, UCPD, USART, USB
-
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5
94AK4762

RoHS

Each
1+$4.690
10+$3.730
25+$3.500
50+$3.340
100+$3.170
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
56MHz
-
256KB
64Pins
LQFP
-
53I/O's
I2C, LPUART, SPI, USART, USB
-
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
94AK4755

RoHS

Each
1+$5.150
10+$4.070
25+$3.860
50+$3.640
100+$3.500
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
56MHz
-
256KB
64Pins
LQFP
-
53I/O's
I2C, LPUART, SPI, USART, USB
-
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
1-25 of 30 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON