ARM Microcontrollers :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(5)
(6)
No. of I/O's
=60I/O's
1
(27)
(12)
(50)
(6)
(18)
(5)
(3)
(56)
Product Range
(2)
(3)
(1)
(5)
(1)
Device Core
(6)
(5)
(1)
Data Bus Width
(9)
No. of Bits
(8)
Operating Frequency Max
(5)
(6)
(1)
CPU Speed
(4)
(4)
Program Memory Size
(3)
(4)
(4)
(1)
No. of Pins
(1)
(6)
(5)
IC Case / Package
(1)
(10)
(1)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.930 10+$2.970 25+$2.780 50+$2.580 100+$2.460 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 64Pins | LQFP | LQFP | 60I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 36KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
STMICROELECTRONICS | Each | 1+$5.600 10+$4.440 25+$4.210 50+$3.980 100+$3.840 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 64Pins | LQFP | LQFP | 60I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 36KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
Each | 1+$7.820 10+$6.290 25+$5.980 50+$5.670 100+$5.480 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 512KB | 64Pins | LQFP | LQFP | 60I/O's | CAN, I2C, I2S, SPI, USART, USB | CAN, I2C, I2S, SPI, USART, USB | 144KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
ANALOG DEVICES | Each | 1+$81.470 5+$76.720 10+$71.960 25+$68.910 50+$68.900 More Pricing... | MAX78002 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 2.5MB | 144Pins | CSPBGA | - | 60I/O's | CSI, I2C, I2S, SDIO, SPI, UART, USB | - | 384KB | 8Channels | 12Bit | 2.85V | 3.6V | -40°C | 105°C | - | Surface Mount | MAX78002 | |||||
11AN9872 RoHS | Each | 1+$6.520 10+$5.200 25+$4.940 50+$4.680 100+$4.510 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 256KB | 64Pins | LQFP | - | 60I/O's | CEC, FDCAN, I2C, I2S, LPUART, SPI, USART, UCPD, USB | - | 144KB | 19Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | |||||
Each | 1+$3.990 10+$3.000 25+$2.800 50+$2.600 100+$2.480 More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 64Pins | UFBGA | UFBGA | 60I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 36KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | ||||||
Each | 480+$7.640 960+$7.630 1440+$7.480 2400+$7.320 4800+$7.180 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 256KB | 80Pins | LQFP | LQFP | 60I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | ||||||
Each | 1+$15.530 10+$14.290 25+$13.220 50+$12.580 100+$11.930 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 50MHz | - | 256KB | 80Pins | LQFP | - | 60I/O's | I2C, I2S, SPI, UART, USB | - | 64KB | 23Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||
Each | 480+$8.010 960+$7.920 1440+$7.760 2400+$7.600 4800+$7.440 More Pricing... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 512KB | 80Pins | LQFP | LQFP | 60I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | ||||||
Each | 480+$8.270 960+$8.100 1440+$7.940 2400+$7.770 4800+$7.610 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 256KB | 80Pins | LQFP | LQFP | 60I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 23Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||
Each | 480+$8.570 960+$8.400 1440+$8.230 2400+$8.060 4800+$7.880 More Pricing... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 512KB | 80Pins | LQFP | LQFP | 60I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 23Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | ||||||
Each | 1+$8.350 10+$6.690 25+$6.010 50+$5.850 100+$5.690 More Pricing... | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 512KB | 64Pins | LQFP | - | 60I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 144KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0B1 | ||||||