0
0 Items$0.00

ARM Microcontrollers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
79AK1872

RoHS

Each
1+$19.900
10+$16.530
25+$15.480
50+$14.850
100+$14.220
More Pricing...
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
72MHz
-
2MB
120Pins
BGA
-
95I/O's
CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB
-
512KB
-
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32GG11
89T6237

RoHS

Each
800+$17.430
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
MAPBGA
MAPBGA
95I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
49Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
05W8071

RoHS

Each
800+$16.620
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
144Pins
MAPBGA
MAPBGA
95I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
49Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
08X2797

RoHS

Each
800+$16.120
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
MAPBGA
MAPBGA
95I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
256KB
45Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
82AC2785

RoHS

Each
1+$9.930
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
1MB
120Pins
BGA
BGA
95I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
192KB
-
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32GG
82AC2780

RoHS

Each
1+$9.140
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
1MB
120Pins
BGA
BGA
95I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
192KB
-
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32GG
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON