ARM Microcontrollers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
76AK5862

RoHS

Each
1+$22.440
10+$18.660
25+$17.690
50+$16.720
100+$16.070
More Pricing...
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M3
-
-
32 bit
48MHz
-
1MB
120Pins
BGA
-
93I/O's
I2C, I2S, SPI, UART, USART, USB
-
128KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32GG
49AK8936

RoHS

Each
1+$24.600
5+$23.070
10+$21.520
25+$19.980
50+$18.430
More Pricing...
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
-
-
16 bit
16MHz
-
384KB
120Pins
CSPBGA
-
66I/O's
I2C, SPI, UART
-
32KB
4Channels
16Bit
2.5V
3.6V
-40°C
85°C
-
Surface Mount
ADuCM350
79AK1872

RoHS

Each
1+$23.660
10+$19.370
25+$17.680
50+$17.100
100+$16.510
More Pricing...
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
72MHz
-
2MB
120Pins
BGA
-
95I/O's
CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB
-
512KB
-
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32GG11
82AC2785

RoHS

Each
1+$12.920
10+$12.080
25+$11.730
50+$10.590
100+$9.970
More Pricing...
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
1MB
120Pins
BGA
BGA
95I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
192KB
-
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32GG
82AC2780

RoHS

Each
1+$11.890
10+$11.130
25+$10.800
50+$9.750
100+$9.190
More Pricing...
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
1MB
120Pins
BGA
BGA
95I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
192KB
-
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32GG
40AH4903

RoHS

Each
1+$11.590
10+$10.830
25+$10.530
50+$9.500
100+$8.950
More Pricing...
EFM32 Family EFM32LG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
48MHz
-
256KB
120Pins
BGA
BGA
93I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32LG
40AH4893

RoHS

Each
1+$11.130
10+$10.410
25+$10.100
50+$9.120
100+$8.590
More Pricing...
EFM32 Family EFM32LG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
48MHz
-
256KB
120Pins
BGA
BGA
93I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32LG
76AK5856

RoHS

Date/Lot Code

Each
1+$20.640
10+$17.140
25+$16.240
50+$15.340
100+$14.730
More Pricing...
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M3
-
-
32 bit
48MHz
-
1MB
120Pins
BGA
-
93I/O's
I2C, I2S, SPI, UART, USART, USB
-
128KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32GG
62AK5279

RoHS

Each
1+$17.990
10+$14.250
25+$13.630
50+$13.010
100+$12.390
More Pricing...
FM3 Family CY9B560R Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
160MHz
-
1MB
120Pins
LQFP
-
100I/O's
CAN, CSIO, I2C, LIN, UART, USB
-
128KB
24Channels
12Bit
2.7V
5.5V
-40°C
125°C
FM4
Surface Mount
MB9B560R
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON