0
0 Items$0.00

ARM Microcontrollers :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
94AK4752

RoHS

Each
1+$5.010
10+$3.280
25+$3.110
50+$3.080
100+$3.050
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
256KB
81Pins
UFBGA
69I/O's
I2C, LPUART, SPI, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
94AK4756

RoHS

Date/Lot Code

Each
1+$5.440
10+$4.280
25+$4.050
50+$3.820
100+$3.680
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
256KB
48Pins
LQFP
39I/O's
I2C, LPUART, SPI, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
94AK4746

RoHS

Each
1+$3.210
10+$2.510
100+$2.140
500+$1.940
1000+$1.790
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
64KB
32Pins
UFQFPN-EP
27I/O's
I2C, LPUART, SPI, USART
12KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
94AK4753

RoHS

Each
1+$5.540
10+$4.400
25+$4.180
50+$3.940
100+$3.790
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
256KB
80Pins
LQFP
68I/O's
I2C, LPUART, SPI, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
12AN0038

RoHS

STMICROELECTRONICS
Each
1+$4.030
10+$3.590
25+$3.230
50+$3.080
100+$2.760
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
128KB
80Pins
LQFP
68I/O's
I2C, LPUART, SPI, UART, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32U0
12AN0034

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$2.910
10+$2.270
100+$1.930
500+$1.790
1000+$1.750
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
32KB
48Pins
LQFP
39I/O's
I2C, LPUART, SPI, USART
12KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
94AK4760

RoHS

Date/Lot Code

Each
1+$5.260
10+$4.200
25+$3.930
50+$3.770
100+$3.600
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
256KB
80Pins
LQFP
68I/O's
I2C, LPUART, SPI, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
94AK4761

RoHS

Each
1+$4.490
10+$3.380
25+$3.170
50+$2.950
100+$2.810
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
256KB
64Pins
UFBGA
53I/O's
I2C, LPUART, SPI, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
94AK4748

RoHS

Date/Lot Code

Each
1+$4.200
10+$3.280
100+$2.800
500+$2.730
1000+$2.590
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
64KB
64Pins
LQFP
53I/O's
I2C, LPUART, SPI, USART
12KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
94AK4749

RoHS

Each
1+$4.950
10+$3.900
25+$3.690
50+$3.480
100+$3.350
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
256KB
48Pins
LQFP
39I/O's
I2C, LPUART, SPI, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
97AK2633

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$4.060
50+$3.570
100+$3.280
250+$2.970
500+$2.580
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
256KB
42Pins
WLCSP
37I/O's
I2C, LPUART, SPI, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
94AK4757

RoHS

Each
1+$5.120
10+$4.040
25+$3.830
50+$3.600
100+$3.470
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
256KB
48Pins
UFQFPN-EP
39I/O's
I2C, LPUART, SPI, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
97AK2629

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$3.190
10+$2.470
100+$2.100
500+$1.870
1000+$1.820
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
64KB
20Pins
TSSOP
21I/O's
I2C, LPUART, SPI, USART
12KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
97AK2631

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$3.900
50+$3.450
100+$3.160
250+$2.850
500+$2.480
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
256KB
42Pins
WLCSP
37I/O's
I2C, LPUART, SPI, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
94AK4751

RoHS

Each
1+$4.840
10+$3.810
25+$3.600
50+$3.400
100+$3.260
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
256KB
32Pins
UFQFPN-EP
27I/O's
I2C, LPUART, SPI, USART, USB
40KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
94AK4750

RoHS

Each
1+$4.710
10+$3.720
25+$3.520
50+$3.320
100+$3.200
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
256KB
48Pins
UFQFPN-EP
39I/O's
I2C, LPUART, SPI, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
94AK4762

RoHS

Each
1+$5.180
10+$4.100
25+$3.890
50+$3.680
100+$3.540
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
256KB
64Pins
LQFP
53I/O's
I2C, LPUART, SPI, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
94AK4755

RoHS

Each
1+$4.980
10+$3.940
25+$3.730
50+$3.520
100+$3.390
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
256KB
64Pins
LQFP
53I/O's
I2C, LPUART, SPI, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
94AK4754

RoHS

Each
1+$4.610
10+$3.480
25+$3.250
50+$3.020
100+$2.870
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
256KB
64Pins
UFBGA
53I/O's
I2C, LPUART, SPI, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
94AK4747

RoHS

Date/Lot Code

Each
1+$2.960
10+$2.200
100+$1.810
500+$1.610
1000+$1.580
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
64KB
64Pins
UFBGA
53I/O's
I2C, LPUART, SPI, USART
12KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
97AK2630

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$2.900
50+$2.550
100+$2.310
250+$2.070
500+$1.800
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
64KB
27Pins
WLCSP
28I/O's
I2C, LPUART, SPI, USART
12KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
94AK4744

RoHS

Each
1+$3.690
10+$2.880
100+$2.460
500+$2.290
1000+$2.250
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
64KB
48Pins
LQFP
39I/O's
I2C, LPUART, SPI, USART
12KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
94AK4759

RoHS

Each
1+$4.490
10+$3.410
25+$3.140
50+$2.990
100+$2.830
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
256KB
81Pins
UFBGA
69I/O's
I2C, LPUART, SPI, USART, USB
40KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
94AK4745

RoHS

Each
1+$3.350
10+$2.610
100+$2.230
500+$2.120
1000+$2.070
More Pricing...
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
32 bit
56MHz
64KB
48Pins
UFQFPN-EP
39I/O's
I2C, LPUART, SPI, USART
12KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
1-24 of 24 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON