EFM32 Family EFM32HG Series Microcontrollers ARM Microcontrollers :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
Product Range
=EFM32 Fa...
1
(9)
(14)
(4)
(1)
(2)
(1)
(2)
(1)
Device Core
(5)
Data Bus Width
(4)
No. of Bits
(4)
Operating Frequency Max
(5)
CPU Speed
(4)
Program Memory Size
(5)
No. of Pins
(2)
(2)
(1)
IC Case / Package
(3)
(1)
(1)
MCU Case Style
(3)
(1)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$5.960 10+$3.940 25+$3.590 50+$3.330 100+$3.050 More Pricing... | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 25MHz | - | 64KB | 24Pins | QFN-EP | - | 17I/O's | I2C, I2S, SPI, UART, USART, USB | - | 8KB | - | - | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | ||||||
Each | 1+$5.650 10+$4.700 25+$4.410 50+$4.120 100+$3.920 More Pricing... | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 25MHz | 25MHz | 64KB | 32Pins | QFN | QFN | 24I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | ||||||
Each | 1+$5.230 10+$4.380 25+$4.170 50+$4.070 100+$3.960 More Pricing... | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 25MHz | 25MHz | 64KB | 48Pins | QFP | QFP | 37I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | ||||||
Each | 1+$8.200 10+$6.030 25+$5.270 50+$5.110 100+$4.940 More Pricing... | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 25MHz | 25MHz | 64KB | 32Pins | QFN | QFN | 22I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | ||||||
Each | 1+$4.290 10+$3.370 25+$3.080 50+$2.950 100+$2.800 More Pricing... | EFM32 Family EFM32HG Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 25MHz | 25MHz | 64KB | 24Pins | QFN | QFN | 17I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32HG | ||||||