STM32 Family STM32N655xx Series Microcontrollers ARM Microcontrollers :
3 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
Product Range
=STM32 Fa...
1
(9)
(14)
(4)
(1)
(2)
(1)
(2)
(1)
Device Core
(3)
Data Bus Width
(3)
Operating Frequency Max
(3)
IC Case / Package
(3)
RAM Memory Size
(3)
ADC Resolution
(3)
Supply Voltage Min
(3)
Supply Voltage Max
(3)
Operating Temperature Min
(3)
Packaging
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Operating Frequency Max | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20AM4428 RoHS | Each | 1+$19.540 10+$15.490 25+$14.680 50+$13.860 100+$13.370 More Pricing... | STM32 Family STM32N655xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 169Pins | VFBGA | 90I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SPI, UART, UCPD, USART | 4.2MB | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N655xx | |||||
20AM4429 RoHS | Each | 1+$20.890 10+$16.600 25+$15.740 50+$14.880 100+$14.350 More Pricing... | STM32 Family STM32N655xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 223Pins | VFBGA | 144I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART | 4.2MB | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N655xx | |||||
20AM4430 RoHS | Each | 1+$22.780 10+$18.160 25+$17.240 50+$16.300 100+$15.730 More Pricing... | STM32 Family STM32N655xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 264Pins | VFBGA | 165I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART | 4.2MB | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N655xx | |||||