0
0 Items$0.00

ARM Microcontrollers :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
84AC2677

RoHS

Each
1+$32.890
10+$30.660
25+$29.870
50+$27.010
100+$25.580
More Pricing...
Synergy Family S7 Series S7G2 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
240MHz
240MHz
3MB
100Pins
LQFP
LQFP
172I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
16Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S7 Series
73AK2705

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+$31.520
7500+$30.900
12500+$30.260
DARWIN Family MAX326xx Series Microcontrollers
ARM-Cortex-M4F
-
-
32 bit
120MHz
-
3MB
68Pins
TQFN-EP
-
38I/O's
CAN, I2C, I2S, SPI, UART, USB
-
1MB
8Channels
12Bit
990mV
1.21V
-40°C
105°C
-
Surface Mount
MAX32690
68AK9844

RoHS

Each
1+$23.900
5+$21.690
10+$19.460
25+$18.260
50+$17.510
More Pricing...
Synergy Family S7 Series S7G2 Group Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
240MHz
-
3MB
145Pins
LGA
-
104I/O's
CAN, Ethernet, I2C, SCI, SPI, UART, USB
-
640KB
19Channels
12Bit
2.7V
3.6V
-40°C
85°C
Synergy
Surface Mount
S7
73AK2704

RoHS

Each
1+$41.210
5+$37.860
10+$34.510
25+$32.530
50+$31.370
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
120MHz
-
3MB
68Pins
TQFN-EP
-
38I/O's
CAN, I2C, I2S, SPI, UART, USB
-
1MB
8Channels
12Bit
990mV
1.21V
-40°C
105°C
-
Surface Mount
-
15AN2895
STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$11.770
50+$10.600
100+$10.080
250+$9.110
500+$8.380
More Pricing...
STM32 Family STM32H5E5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
3MB
144Pins
LQFP
-
108I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
-
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5E5
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON