0
0 Items$0.00

ARM Microcontrollers :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
36AJ8312

RoHS

Each
1+$5.730
10+$5.490
25+$5.240
50+$4.980
100+$4.730
More Pricing...
SAM 32 Family SAM G55 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
64Pins
LQFP
LQFP
48I/O's
I2C, I2S, SPI, UART, USART
I2C, I2S, SPI, UART, USART
176KB
8Channels
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM G55
81AK3432

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+$4.920
4500+$4.820
7500+$4.720
SAM 32 Family SAM G55 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
120MHz
-
512KB
64Pins
LQFP
-
48I/O's
I2C, I2S, SPI, UART, USART, USB
-
176KB
8Channels
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM G55
11AN9928

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$18.510
10+$14.810
25+$14.070
50+$13.320
100+$12.870
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
176Pins
UFBGA
-
128I/O's
FDCAN, Ethernet, HDMI, I2C, I2S, LPUART, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
11AN9929

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$12.380
50+$11.430
100+$10.600
250+$9.790
500+$8.970
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
115Pins
WLCSP
-
67I/O's
FDCAN, Ethernet, HDMI, I2C, I2S, LPUART, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9923

RoHS

Each
1+$14.380
10+$11.390
25+$10.790
50+$10.190
100+$9.820
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
68Pins
VFQFPN-EP
-
46I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
28Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
36AJ8313

RoHS

Date/Lot Code

Each
1+$5.630
10+$5.370
25+$5.110
50+$4.920
100+$4.720
More Pricing...
SAM 32 Family SAM G55 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
512KB
64Pins
QFN
-
48I/O's
I2C, I2S, SPI, UART, USART
-
176KB
8Channels
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM G55
11AN9925

RoHS

STMICROELECTRONICS
Each
1+$14.110
10+$11.200
25+$10.620
50+$10.030
100+$9.660
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
100Pins
TFBGA
-
74I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
11AN9927

RoHS

STMICROELECTRONICS
Each
1+$14.080
10+$11.170
25+$10.590
50+$10.000
100+$9.640
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
100Pins
LQFP
-
67I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
32Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
11AN9924

RoHS

Each
1+$12.810
10+$10.130
25+$9.600
50+$9.060
100+$8.730
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
68Pins
VFQFPN-EP
-
46I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
28Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9926

RoHS

STMICROELECTRONICS
Each
1+$13.260
10+$10.500
25+$9.950
50+$9.390
100+$9.050
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
100Pins
TFBGA
-
74I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON