ARM Microcontrollers :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
RAM Memory Size
=98KB
1
(7)
(64)
(2)
(1)
(192)
(44)
(309)
(18)
Product Range
(8)
Device Core
(3)
(5)
Data Bus Width
(4)
No. of Bits
(4)
Operating Frequency Max
(8)
CPU Speed
(4)
Program Memory Size
(6)
No. of Pins
(1)
(5)
(1)
(1)
IC Case / Package
(4)
(4)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$23.600 5+$21.490 10+$19.380 25+$17.180 50+$16.810 More Pricing... | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | - | 16 bit, 32 bit | 72MHz | - | 512KB | 100Pins | LQFP | - | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 98KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each | 1+$35.830 5+$32.660 10+$29.480 25+$27.810 50+$26.570 More Pricing... | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | - | 16 bit, 32 bit | 72MHz | - | 512KB | 208Pins | LQFP | - | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB | - | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each | 1+$32.770 5+$30.130 10+$27.500 25+$25.930 50+$24.810 More Pricing... | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | - | 16 bit, 32 bit | 72MHz | - | 512KB | 208Pins | LQFP | - | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, SSP, UART, USB | - | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
81AK3901 RoHS | Each | 1+$29.080 5+$26.210 10+$23.330 25+$20.920 50+$20.600 More Pricing... | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | - | 16 bit, 32 bit | 72MHz | - | 512KB | 144Pins | LQFP | - | 104I/O's | CAN, Ethernet, I2C, SPI, UART, USB | - | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2388 | |||||
Each | 126+$19.890 252+$19.540 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 208Pins | TFBGA | TFBGA | 160I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each | 1+$16.130 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 208Pins | TFBGA | TFBGA | 160I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each | 189+$19.130 378+$18.790 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 180Pins | TFBGA | TFBGA | 136I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each | 1+$19.830 10+$18.550 25+$18.020 50+$16.260 100+$15.320 More Pricing... | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 208Pins | TFBGA | TFBGA | 160I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||