0
0 Items$0.00

Microcontrollers :

11,464 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
IC Type
Product Range
Accessory Type
Silicon Manufacturer
No. of CPU Cores
For Use With
Device Core
Core Frequency
MPU Core Size
Motor Type
Flash Memory Size
No. of Outputs
Silicon Family Name
Data Bus Width
No. of Bits
Data Bus Width
MCU Core Size
CPU Speed
Operating Frequency Max
Program Memory Size
Core Architecture
Output Current
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
Supply Voltage Min
ADC Resolution
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MPU Series
MPU Family
MCU Family
MCU Series
Qualification
90W4441

RoHS

Each
1+$22.020
10+$17.100
25+$15.920
50+$15.150
100+$14.370
More Pricing...
-
-
LPC Family LPC4300 Series Microcontrollers
-
-
-
-
ARM Cortex-M4
-
-
-
-
-
-
32bit
32bit
32 bit
-
204MHz
204MHz
512KB
-
-
49I/O's
104KB
100Pins
TFBGA
I2C, I2S, SPI, SSI, UART, USB
4Channels
2.2V
10Bit
3.6V
-40°C
105°C
Surface Mount
-
-
LPC
LPC4300
-
90W4449

RoHS

Each
1+$21.360
10+$19.920
25+$19.410
50+$17.550
100+$16.620
More Pricing...
-
-
LPC Family LPC4300 Series Microcontrollers
-
-
-
-
ARM Cortex-M4
-
-
-
-
-
-
32bit
-
32 bit
-
-
204MHz
512KB
-
-
164I/O's
136KB
256Pins
LBGA
I2C, QSPI, UART, USB
8Channels
2.2V
10Bit
3.6V
-40°C
105°C
Surface Mount
-
-
LPC
LPC4300
-
78X5251

RoHS

Each
1+$18.010
10+$16.790
25+$16.360
50+$14.790
100+$14.010
More Pricing...
-
-
LPC Family LPC4300 Series Microcontrollers
-
-
-
-
ARM Cortex-M0, ARM Cortex-M4
-
-
-
-
-
-
32bit
32bit
32 bit
-
204MHz
204MHz
-
-
-
164I/O's
264KB
256Pins
BGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
8Channels
2.2V
10Bit
3.6V
-40°C
85°C
Surface Mount
-
-
LPC
LPC4300
-
93T7748

RoHS

Each
1+$2.270
10+$2.190
100+$2.120
500+$2.080
1000+$2.040
More Pricing...
-
-
PIC16 Family PIC16F150x Series Microcontrollers
-
-
-
-
PIC16
-
-
-
-
-
-
-
-
-
-
20MHz
20MHz
14KB
-
-
18I/O's
512Byte
20Pins
DIP
AUSART, EUSART, I2C, SPI
12Channels
2.3V
10Bit
5.5V
-40°C
125°C
Through Hole
-
-
PIC16
PIC16F15xx
AEC-Q100
86Y0951

RoHS

Each
1+$13.920
10+$13.740
100+$13.060
500+$12.970
1000+$12.720
More Pricing...
-
-
PIC32 Family PIC32MZEC Series Microcontrollers
-
-
-
-
PIC32 MZ
-
-
-
-
-
-
32bit
-
32 bit
-
-
200MHz
1MB
-
-
53I/O's
512Byte
64Pins
QFN
Ethernet, I2C, SPI, UART, USB
24Channels
2.3V
10Bit
3.6V
-40°C
85°C
Surface Mount
-
-
PIC32
PIC32MZ DA
-
31Y3442

RoHS

Each
1+$9.040
10+$8.330
100+$7.610
500+$7.460
1000+$7.310
More Pricing...
-
-
PIC32 Family PIC32MX Series Microcontrollers
-
-
-
-
PIC32
-
-
-
-
-
-
32bit
-
32 bit
-
-
50MHz
512KB
-
-
81I/O's
64KB
100Pins
TQFP
CAN, I2C, SPI, UART, USB
48Channels
2.3V
10Bit
3.6V
-40°C
85°C
Surface Mount
-
-
PIC32
PIC32MX
-
75Y3146

RoHS

Each
1+$9.290
10+$8.360
25+$7.610
50+$7.090
100+$6.610
More Pricing...
-
-
STM32 Family STM32L1 Series Microcontrollers
-
-
-
-
ARM Cortex-M3
-
-
-
-
-
-
32bit
32bit
32 bit
-
32MHz
32MHz
384KB
-
-
83I/O's
80KB
104Pins
WLCSP
I2C, I2S, SPI, USART, USB
25Channels
1.8V
12Bit
3.6V
-40°C
85°C
Surface Mount
-
-
STM32
STM32L1
-
81Y7330

RoHS

Each
1+$29.020
5+$26.400
10+$23.780
25+$21.430
50+$21.070
More Pricing...
-
-
STM32 Family STM32F7 Series Microcontrollers
-
-
-
-
ARM Cortex-M7
-
-
-
-
-
-
32bit
32bit
32 bit
-
216MHz
216MHz
2MB
-
-
168I/O's
512Byte
216Pins
TFBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
24Channels
1.7V
12Bit
3.6V
-40°C
85°C
Surface Mount
-
-
STM32
STM32F7
-
75Y3121

RoHS

Each
1+$13.430
10+$12.560
25+$12.190
50+$11.000
100+$10.370
More Pricing...
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
-
ARM Cortex-M4
-
-
-
-
-
-
32bit
32bit
32 bit
-
180MHz
180MHz
1MB
-
-
114I/O's
384KB
169Pins
BGA
CAN, I2C, I2S, SPI, UART, USART, USB
24Channels
1.7V
12Bit
3.6V
-40°C
85°C
Surface Mount
-
-
STM32
STM32F4
-
95W8172

RoHS

Each
1+$42.630
5+$39.360
10+$36.070
25+$34.440
50+$33.540
More Pricing...
-
-
Coldfire V2 Family MCF5225x Series Microcontrollers
-
-
-
-
ColdFire v2
-
-
-
-
-
-
32bit
32bit
32 bit
-
80MHz
80MHz
512KB
-
-
96I/O's
64KB
144Pins
MAPBGA
I2C, QSPI, UART, USB
8Channels
3V
12Bit
3.6V
0°C
70°C
Surface Mount
-
-
ColdFire V2
MCF5225x
-
07P9696

RoHS

Each
500+$2.000
1000+$1.960
1500+$1.920
2500+$1.890
5000+$1.840
More Pricing...
PIC18LFxxKxx
-
PIC18 Family PIC18LF1xK22 Series Microcontrollers
-
-
-
-
PIC18
-
-
-
-
-
-
-
-
-
-
64MHz
64MHz
8KB
-
-
18I/O's
256Byte
20Pins
SOIC
EUSART, I2C, SPI
12Channels
1.8V
10Bit
3.6V
-40°C
85°C
Surface Mount
-
-
PIC18
PIC18F K2x
-
01X0032

RoHS

STMICROELECTRONICS
Each
1+$5.350
10+$4.060
25+$3.750
50+$3.580
100+$3.400
More Pricing...
-
-
STM8 Family STM8L Series Microcontrollers
-
-
-
-
STM8
-
-
-
-
-
-
-
-
-
-
16MHz
16MHz
64KB
-
-
68I/O's
4KB
80Pins
LQFP
I2C, SPI, USART
28Channels
1.8V
12Bit
3.6V
-40°C
85°C
Surface Mount
-
-
STM8
STM8L
-
79X1562

RoHS

Each
1+$14.630
10+$13.470
25+$12.460
50+$11.850
100+$11.240
More Pricing...
-
-
Kinetis K Family K2x Series Microcontrollers
-
-
-
-
ARM Cortex-M4
-
-
-
-
-
-
32bit
-
32 bit
-
-
120MHz
256KB
-
-
66I/O's
48KB
100Pins
LQFP
I2C, I2S, SPI, UART, USB
37Channels
1.71V
16Bit
3.6V
-40°C
105°C
Surface Mount
-
-
Kinetis K
K2x
-
99W9854

RoHS

Each
1+$19.310
10+$15.200
25+$13.270
50+$13.040
100+$12.800
More Pricing...
-
-
STM32 Family STM32F2 Series Microcontrollers
-
-
-
-
ARM Cortex-M3
-
-
-
-
-
-
32bit
32bit
32 bit
-
120MHz
120MHz
1MB
-
-
82I/O's
128KB
100Pins
LQFP
CAN, I2C, SPI, UART, USART, USB
16Channels
1.8V
12Bit
3.6V
-40°C
85°C
Surface Mount
-
-
STM32
STM32F2
-
96W1235

RoHS

Each
1740+$12.570
3480+$12.320
5220+$12.070
8700+$11.820
17400+$11.560
More Pricing...
-
-
Kinetis K Family K2x Series Microcontrollers
-
-
-
-
ARM Cortex-M4
-
-
-
-
-
-
32bit
32bit
32 bit
-
120MHz
120MHz
1MB
-
-
64I/O's
128KB
121Pins
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
44Channels
1.71V
16Bit
3.6V
-40°C
105°C
Surface Mount
-
-
Kinetis K
K2x
-
53X3401

RoHS

Each
1+$16.470
10+$15.150
25+$14.020
50+$13.330
100+$12.650
More Pricing...
-
-
Kinetis K Family K2x Series Microcontrollers
-
-
-
-
ARM Cortex-M4
-
-
-
-
-
-
32bit
-
32 bit
-
-
50MHz
256KB
-
-
64I/O's
64KB
121Pins
MAPBGA
I2C, I2S, SPI, UART, USB
20Channels
1.71V
16Bit
3.6V
-40°C
105°C
Surface Mount
-
-
Kinetis K
K2x
-
87X9033

RoHS

Each
1+$12.540
10+$11.130
25+$10.000
50+$9.520
100+$8.550
More Pricing...
-
-
Kinetis L Family KL4x Series Microcontrollers
-
-
-
-
ARM Cortex-M0+
-
-
-
-
-
-
32bit
-
32 bit
-
-
48MHz
256KB
-
-
-
32KB
64Pins
MAPBGA
I2C, SPI, UART, USB
18Channels
1.71V
16Bit
3.6V
-40°C
105°C
Surface Mount
-
-
Kinetis L
KL4x
-
45Y6046

RoHS

Each
1+$5.950
10+$5.150
25+$4.500
50+$4.230
100+$3.670
More Pricing...
-
-
Kinetis L Family KL1x Series Microcontrollers
-
-
-
-
ARM Cortex-M0+
-
-
-
-
-
-
32bit
-
32 bit
-
-
48MHz
64KB
-
-
32I/O's
16KB
36Pins
MAPBGA
I2C, SPI, UART
19Channels
1.71V
16Bit
3.6V
-40°C
105°C
Surface Mount
-
-
Kinetis L
KL1x
-
68Y1265

RoHS

Each
1+$4.460
10+$3.860
100+$3.380
500+$3.170
1000+$2.750
More Pricing...
-
-
PIC16 Family PIC16F177x Series Microcontrollers
-
-
-
-
PIC16
-
-
-
-
-
-
-
-
-
-
32MHz
32MHz
14KB
-
-
25I/O's
1KB
28Pins
WSOIC
I2C, LIN, SPI, USART
17Channels
2.3V
10Bit
5.5V
-40°C
85°C
Surface Mount
-
-
PIC16
PIC16F17xx
-
52Y1127

RoHS

Each
1+$10.880
10+$8.440
25+$7.640
50+$7.380
100+$7.100
More Pricing...
-
-
STM32 Family STM32F4 Series Microcontrollers
-
-
-
-
ARM Cortex-M4
-
-
-
-
-
-
32bit
-
32 bit
-
-
180MHz
512KB
-
-
114I/O's
128KB
144Pins
UFBGA
CAN, I2C, I2S, SPI, UART, USART, USB
24Channels
1.7V
12Bit
3.6V
-40°C
85°C
Surface Mount
-
-
STM32
STM32F4
-
92Y1617

RoHS

Each
500+$1.630
1000+$1.600
1500+$1.570
2500+$1.540
5000+$1.510
More Pricing...
-
-
PIC32 Family PIC32MM Series Microcontrollers
-
-
-
-
PIC32
-
-
-
-
-
-
32bit
32bit
32 bit
-
25MHz
25MHz
64KB
-
-
22I/O's
8KB
28Pins
UQFN
I2S, LIN, SPI, UART
12Channels
2V
10Bit, 12Bit
3.6V
-40°C
85°C
Surface Mount
-
-
PIC32
PIC32MM
-
42Y1100

RoHS

Each
1+$21.440
10+$18.760
25+$15.540
50+$13.940
100+$12.870
More Pricing...
-
-
STM32 Family STM32L1 Series Microcontrollers
-
-
-
-
ARM Cortex-M3
-
-
-
-
-
-
32bit
32bit
32 bit
-
32MHz
32MHz
512KB
-
-
115I/O's
80KB
144Pins
LQFP
I2C, SPI, USART, USB
40Channels
1.8V
12Bit
3.6V
-40°C
85°C
Surface Mount
-
-
STM32
STM32L1
-
49Y7495

RoHS

Each
1+$6.380
10+$5.880
100+$5.380
500+$5.280
1000+$5.170
More Pricing...
-
-
dsPIC33E Series
-
-
-
-
-
140MHz
-
-
64KB
-
-
-
-
-
-
-
-
-
-
-
35I/O's
-
44Pins
-
-
-
3V
-
3.6V
-40°C
85°C
-
-
-
-
-
-
69W8000

RoHS

Each
500+$5.350
1000+$5.250
1500+$5.140
2500+$5.040
5000+$4.930
More Pricing...
-
-
SAM 32 Family SAM 4L Series Microcontrollers
-
-
-
-
ARM Cortex-M4
-
-
-
-
-
-
32bit
32bit
32 bit
-
48MHz
48MHz
128KB
-
-
32I/O's
32KB
48Pins
TQFP
I2C, SPI, UART, USB
3Channels
1.68V
12Bit
3.6V
-40°C
85°C
Surface Mount
-
-
SAM32
SAM 4L
-
95W3345

RoHS

Each
1+$15.670
10+$14.140
25+$12.810
50+$12.010
100+$11.210
More Pricing...
-
-
LPC Family LPC2000 Series Microcontrollers
-
-
-
-
ARM7TDMI
-
-
-
-
-
-
32bit
32bit
32 bit
-
60MHz
60MHz
32KB
-
-
47I/O's
8KB
64Pins
LQFP
I2C, SPI, UART
8Channels
3V
10Bit
3.6V
-40°C
85°C
Surface Mount
-
-
LPC
LPC2000
-
8851-8875 of 11464 items
of 459 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON