Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | CEC1702Q-B2-I/SXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 65AC3789 |
| Product Range | CEC Family CEC1702 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.680 |
| 10+ | $9.780 |
| 100+ | $9.040 |
Price for:Each
Minimum: 1
Multiple: 1
$10.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | CEC1702Q-B2-I/SXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 65AC3789 |
| Product Range | CEC Family CEC1702 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | CEC Family CEC1702 Series Microcontrollers |
| Device Core | ARM Cortex-M4 |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 48MHz |
| Program Memory Size | 480KB |
| No. of Pins | 84Pins |
| IC Case / Package | WFBGA |
| No. of I/O's | 65I/O's |
| MCU Case Style | WFBGA |
| Interfaces | I2C, SPI, UART |
| Embedded Interface Type | I2C, SPI, UART |
| RAM Memory Size | 416KB |
| MCU Applications | Cryptographic Embedded Controller |
| ADC Channels | 5Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.465V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | CEC |
| MCU Series | CEC1702 |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | CEC Family CEC1702 Series Microcontrollers |
|---|---|
| Data Bus Width | 32bit |
| Operating Frequency Max | 48MHz |
| No. of Pins | 84Pins |
| No. of I/O's | 65I/O's |
| Interfaces | I2C, SPI, UART |
| RAM Memory Size | 416KB |
| ADC Channels | 5Channels |
| Supply Voltage Min | 1.71V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | CEC1702 |
| MSL | - |
| Device Core | ARM Cortex-M4 |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 480KB |
| IC Case / Package | WFBGA |
| MCU Case Style | WFBGA |
| Embedded Interface Type | I2C, SPI, UART |
| MCU Applications | Cryptographic Embedded Controller |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 3.465V |
| Operating Temperature Max | 85°C |
| MCU Family | CEC |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |