3 Product Results Found for "renesas-automotive"
Find a huge range of Microcontrollers at Newark Electronics Mexico, including 32-bit Microcontrollers, 16-bit Microcontrollers. We stock a wide range of Microcontrollers from the world's top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(3)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.190 5+ $21.800 10+ $19.380 25+ $18.180 50+ $17.520 More Pricing... | RH850 Family, RH850/C1x Series, RH850/C1M-A2 Group Microcontrollers | G3MH | 32 bit | - | - | - | 320MHz | 4MB | 99I/O's | 256KB | 252Pins | FBGA | CAN, CSI, LIN, SPI, UART | 48Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | RH850 | RH850/C1x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 128KB | 23I/O's | 8KB | 30Pins | SSOP | CAN, CSI, I2C, LIN, SPI, UART | 15Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78 | RL78/F1x | AEC-Q100 | ||||||
Each | Pricing is unavailable. Please contact customer services. | RH850 Family RH850/P1x Series RH850/P1M-E Group Microcontrollers | G3M | 32 bit | - | - | - | 160MHz | 2MB | 82I/O's | 192KB | 144Pins | LFQFP | CAN, CSI, FlexRay, LIN, SPI, UART | 24Channels | 12Bit | 3V | 5.5V | -40°C | 150°C | Surface Mount | RH850 | RH850/P1x | AEC-Q100 | ||||||