Microprocessors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $86.460 5+ $79.220 10+ $71.990 25+ $65.770 | Min: 1 / Mult: 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | FCPBGA | FCPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | i.MX 6Quad | i.MX | |||||
Each | 1+ $98.490 5+ $90.420 10+ $82.340 25+ $75.340 | Min: 1 / Mult: 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | FCBGA | FCBGA | 624Pins | 1.05V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, UART, USB | 800MHz | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX 6Quad | i.MX | |||||
Each | 100+ $64.480 | Min: 300 / Mult: 300 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | FCPBGA | FCPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -20°C | 105°C | i.MX 6Quad | i.MX | |||||
Each | 100+ $88.280 | Min: 300 / Mult: 300 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | FCPBGA | FCPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 125°C | i.MX 6Quad | i.MX | |||||
Each | 1+ $91.310 5+ $84.680 10+ $78.040 25+ $72.130 | Min: 1 / Mult: 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | FCPBGA | FCPBGA | 624Pins | 1.4V | 1.5V | 1.2GHz | I2C, I2S, SPI, UART | 1.2GHz | 32bit | 32 bit | I2C, I2S, SPI, UART | Surface Mount | -20°C | 105°C | i.MX 6Quad | i.MX | |||||
Each | 1+ $116.730 5+ $107.400 10+ $98.060 25+ $95.350 50+ $92.650 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | FCPBGA | FCPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 125°C | i.MX 6Quad | i.MX | |||||
Each | 1+ $85.630 5+ $78.730 10+ $71.830 25+ $71.500 50+ $68.630 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | FCBGA | FCBGA | 624Pins | 925mV | 1.5V | 1GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1GHz | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -20°C | 105°C | i.MX 6Quad | i.MX | |||||
Each | 100+ $76.690 | Min: 300 / Mult: 300 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | FCPBGA | FCPBGA | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 800MHz | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 105°C | i.MX 6Quad | i.MX | |||||
Each | 1+ $98.480 5+ $90.410 10+ $82.330 25+ $75.340 | Min: 1 / Mult: 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | FCPBGA | FCPBGA | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 800MHz | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 105°C | i.MX 6Quad | i.MX | |||||
Each | 1+ $116.730 5+ $107.400 10+ $98.060 25+ $89.950 | Min: 1 / Mult: 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | FCPBGA | FCPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 125°C | i.MX 6Quad | i.MX |