0
0 Items$0.00

8KB Microprocessors :

5 Products Found
Find a huge range of 8KB Microprocessors at Newark Electronics Mexico. We stock a wide range of Microprocessors, such as 128KB, 196KB, 32KB & 64KB Microprocessors from the worlds top manufacturers including: NXP

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
No. of CPU Cores
MPU Core Size
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
21M8042

RoHS

Each
800+$33.040
1600+$31.340
2400+$29.630
4000+$27.880
8000+$26.000
More Pricing...
Coldfire V2 Family MCF525x Series Microprocessors
1Cores
32bit
8KB
MAPBGA
MAPBGA
225Pins
3V
3.6V
140MHz
CAN, I2C, I2S, SPI, USB, UART
140MHz
53I/O's
32bit
32 bit
CAN, I2C, I2S, SPI, USB, UART
Surface Mount
-20°C
70°C
MCF525x
ColdFire V2
11J9642
Each
1+$49.940
5+$48.590
10+$47.190
25+$46.490
50+$45.810
More Pricing...
PowerQUICC Family PowerQUICC I Series Microprocessors
1Cores
32bit
8KB
BGA
BGA
357Pins
3.135V
3.465V
50MHz
I2C, Parallel, SPI, TDM, UART
50MHz
59I/O's
32bit
32 bit
I2C, Parallel, SPI, TDM, UART
Surface Mount
0°C
95°C
PowerQUICC I
PowerQUICC
11J9293

RoHS

Each
300+$39.170
600+$37.160
900+$35.130
1500+$33.050
3000+$30.820
More Pricing...
Coldfire V2 Family MCF524x Series Microprocessors
1Cores
32bit
8KB
LQFP
LQFP
144Pins
1.7V
1.9V
120MHz
I2C, QSPI, UART
120MHz
32I/O's
32bit
32 bit
I2C, QSPI, UART
Surface Mount
0°C
70°C
MCF524x
ColdFire V2
11J9299

RoHS

Each
630+$35.910
1260+$35.190
1890+$34.470
3150+$33.760
6300+$33.040
More Pricing...
Coldfire V2 Family MCF527x Series Microprocessors
1Cores
32bit
8KB
BGA
BGA
196Pins
3V
1.6V
100MHz
I2C, SPI, UART
100MHz
-
32bit
32 bit
I2C, SPI, UART
Surface Mount
-40°C
85°C
MCF527x
ColdFire V2
16R2331

RoHS

Each
1+$92.840
5+$88.280
10+$83.200
25+$77.630
50+$72.550
More Pricing...
Coldfire V2 Family MCF523x Series Microprocessors
1Cores
32bit
8KB
BGA
BGA
256Pins
1.4V
1.6V
150MHz
CAN, I2C, UART
150MHz
97I/O's
32bit
32 bit
CAN, I2C, UART
Surface Mount
-40°C
85°C
MCF523x
ColdFire V2
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON