| Quantity | Price |
|---|---|
| 1+ | $11.630 |
Product Information
Product Overview
The Propeller chip is a multicore microcontroller that is programmable in high-level languages (SpinT and C) as well as a low-level (Propeller assembly) language. Application development is simplified by using the set of pre-built objects for video (NTSC/PAL/VGA), mice, keyboards, LCDs, stepper motors and sensors. The Propeller is designed with an emphasis on general-purpose use, with powerful capabilities that are great for customized high-speed embedded processing, while maintaining low power, low current consumption and a small physical footprint. The Propeller's processors are all identical, each with its own separate memory, and each with an identical interface to all 32 I/O pins and internal shared memory. The architecture is built for swift processing of asynchronous events, equal access to internal and external resources, and dynamic speed and power when it's needed.The P8X32A-D40 is most useful for prototyping in breadboarded or socketed circuits. The Propeller is easily connected to your computer's serial or USB port for programming using our Prop Plug. The Propeller chip can run on its own with a 3.3-volt power supply, internal clock, and with its internal RAM for code storage.
- Multicore processing simplifies designs subject to asynchronous requirements
- DIP package for easy prototyping with a breadboard
- Built-in Spin language is easy to learn
- PropGCC support provides a familiar feel for C
- Propeller Assembly language supports deterministic timing using single-path, multi-decision techniques
- Internal or external clock sources provide flexible speed options Chip Details
- Power requirements: 2.7 to 3.3 VDC
- Communication: Serial for programming
- Dimensions: 0.48 x 2.0 x 0.13 in (12.3 x 51 x 3.41 mm)
- Operating temp range: -67 to +257degF (-55 to +125degC)Pin Assignments:
- P0-P31: General purpose I
- P31: Rx from host (general purpose I
- P30: Tx to host (general purpose I
- P29: I2C SDA connection to external EEPROM (general purpose I
- P28: I2C SCL connection to external EEPROM (general purpose I
- Vdd: Power (3.3 VDC)
- Vss: Ground (0 VDC)
- BOEn: Brown Out Enable (active low)
- RESn: Reset (active low). When low, resets the Propeller chip; all cogs disabled and I
- XI: Crystal
Technical Specifications
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate