Ultrasonic Proximity Sensors:

163 Products Found

Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Distance Max
Sensing Range Min
Sensing Range Max
Frequency
Operating Temperature Min
Operating Temperature Max
Switching Frequency
Beam Divergence
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
65H6306

RoHS

Each
1+
$709.010
5+
$659.380
Min: 1 / Mult: 1
2m
-
-
180kHz
-25°C
70°C
-
-
-
76R0325

RoHS

Each
1+
$404.970
5+
$391.140
10+
$372.070
25+
$352.960
50+
$303.580
Min: 1 / Mult: 1
1.3m
-
-
200kHz
-25°C
70°C
-
-
MIC+130/D/TC
76R0544

RoHS

Each
1+
$398.770
5+
$385.150
10+
$366.380
25+
$347.560
50+
$298.940
Min: 1 / Mult: 1
150mm
-
-
380kHz
-25°C
70°C
-
-
ZWS-15/CD/QS
34K9561

RoHS

Date/Lot Code

Each
1+
$982.220
3+
$963.860
5+
$936.320
Min: 1 / Mult: 1
8m
200mm
-
-
-20°C
70°C
75kHz
-
U-GAGE QT50UVR Series
33AJ1296

RoHS

Each
1+
$376.860
5+
$364.490
10+
$347.440
25+
$330.350
50+
$286.190
Min: 1 / Mult: 1
500mm
-
-
300kHz
-25°C
70°C
-
-
UC-18GS-IO Series
33AJ1295

RoHS

Each
1+
$416.710
5+
$402.490
10+
$382.870
25+
$363.200
50+
$312.390
Min: 1 / Mult: 1
500mm
-
-
300kHz
-25°C
70°C
-
-
UC-18GS-IO Series
33AJ1293

RoHS

Each
1+
$433.680
5+
$419.460
10+
$399.840
25+
$380.170
50+
$329.360
Min: 1 / Mult: 1
1m
-
-
255kHz
-25°C
70°C
-
-
UC-18GS-IO Series
72K1545

RoHS

Each
1+
$155.760
10+
$144.630
25+
$134.810
Min: 1 / Mult: 1
508mm
-
-
300kHz
-20°C
65°C
-
OsiSense XX Series
64M3301

RoHS

Each
1+
$173.840
10+
$159.950
25+
$154.720
Min: 1 / Mult: 1
508mm
-
-
300kHz
-30°C
70°C
-
Hyde Park Series
11R2149
Each
1+
$459.670
Min: 1 / Mult: 1
1m
-
-
180kHz
0°C
70°C
-
Ultrasonic sensors XX Series
96Y8860

RoHS

Each
1+
$702.830
5+
$592.950
10+
$551.130
Min: 1 / Mult: 1
101.6mm
-
-
500kHz
0°C
60°C
-
Hyde Park Series
92AH8119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.380
10+
$12.390
25+
$11.820
50+
$11.280
100+
$10.780
More Pricing...
Min: 1 / Mult: 1
1.2mm
-
1.2m
175kHz
-40°C
85°C
-
180°
-
33AJ1294

RoHS

Each
1+
$362.110
5+
$349.740
10+
$332.700
25+
$315.610
50+
$271.450
Min: 1 / Mult: 1
1m
-
-
255kHz
-25°C
70°C
-
-
UC-18GS-IO Series
68AK0794

RoHS

Each
1+
$324.900
5+
$324.900
10+
$324.900
25+
$324.900
Min: 1 / Mult: 1
3m
-
-
48kHz
-40°C
70°C
-
50°
XX Series
85AK6081

RoHS

Each
1+
$438.870
Min: 1 / Mult: 1
1m
-
1m
224kHz
-40°C
70°C
-
-
Sure Cross K50U Series
01AM9232

RoHS

Each
1+
$688.370
5+
$618.090
10+
$542.890
25+
$503.100
50+
$456.330
Min: 1 / Mult: 1
-
-
-
500kHz
-25°C
70°C
-
-
UM12 Series
01AM9234

RoHS

Each
1+
$546.280
Min: 1 / Mult: 1
-
-
-
320kHz
-25°C
70°C
-
-
UM30 Series
68AK0789

RoHS

Each
1+
$316.230
5+
$316.230
10+
$316.230
25+
$316.230
Min: 1 / Mult: 1
3m
-
-
48kHz
-40°C
70°C
-
50°
XX Series
68AK0795

RoHS

Each
1+
$396.840
5+
$396.840
10+
$396.840
25+
$396.840
Min: 1 / Mult: 1
3m
-
-
48kHz
-40°C
70°C
-
50°
XX Series
01AM5615

RoHS

Each
1+
$488.820
5+
$438.920
10+
$385.510
25+
$357.260
50+
$324.050
Min: 1 / Mult: 1
1.3m
-
-
200kHz
-25°C
70°C
-
-
UM18 Series
01AM9239

RoHS

Each
1+
$546.280
Min: 1 / Mult: 1
600mm
-
-
400kHz
-25°C
70°C
-
-
UM30 Series
01AM9245

RoHS

Each
1+
$847.400
5+
$798.780
Min: 1 / Mult: 1
2m
-
-
200kHz
-25°C
70°C
-
-
UM30 Series
01AM9207

RoHS

Each
1+
$656.990
5+
$589.910
10+
$518.140
25+
$480.170
50+
$435.530
Min: 1 / Mult: 1
250mm
-
-
380kHz
-25°C
70°C
-
-
UC4 Series
04AM2106

RoHS

Each
1+
$521.070
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
82AK9947

RoHS

Date/Lot Code

Each
1+
$56.020
5+
$50.680
10+
$45.340
25+
$44.040
50+
$42.740
More Pricing...
Min: 1 / Mult: 1
2m
-
-
74.5kHz
-40°C
85°C
-
60°
W2110W111 Series
1-25 of 163 items
of 7 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM