Need more?
| Quantity | Price |
|---|---|
| 1+ | $346.270 |
Product Information
Product Overview
The 253 series self-powered Paladin Transducer with AC current average sensing. Current measuring applications to 0.5% accuracy. Internal power is derived from the input signal. Input and output are isolated. Single or three phase model offering current measurement down to zero input model TAL provides a current output with a live zero (4 to 20mA). Average sensing and calibrated to indicate the rms value of a sine-wave with up to 1% distortion, isolation is provided between input, output and auxiliary. An extensive range of class 0.5 transducer providing measurement, isolation and conversion of electrical parameters into industry standard DC output signals. The device offers protection against high voltage and overload and resistance to vibration in harsh electrical environments. Transducer offers multiple analogue outputs from one housing and individual measurement of most electrical parameters.
- Extensive range
- 0.5% High accuracy
- Up to 3 analogue outputs in one housing
- Zero and span adjustments
- DIN-rail mounting
- Single and 3-phase systems
- Flame retardant cases
- Screw clamp terminals
- Cost saving remote metering
- Reduction of signal levels for ease of metering
- Isolated output for safety
- Protection against high voltage and overload
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Test & Measurement, Automation & Process Control
Technical Specifications
Current
DC
Galvanic Isolation
4mA to 20mA
0°C
-
120V AC
0.5%
5A
DIN Rail
60°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate