| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $9.100 | $910.00 |
| Total Price | $910.00 | ||
| Quantity | Price |
|---|---|
| 100+ | $9.100 |
Product Information
Product Overview
The CC2D25 is a fully calibrated ChipCap 2 ™ Humidity and Temperature Sensor offers the most advanced humidity and temperature sensing solution for virtually any type of application. A capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM are integrated into one embedded system. ChipCap 2 is simple and ready to use without further calibration or temperature compensation. ChipCap 2 provides linear output signals in various interfaces to customer requirements - I²C interface, alarm function for preset control at min/max humidity.
- Digital output with alarm function
- Low current consumption
- Fully temperature compensated
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics, HVAC, Automation & Process Control, Communications & Networking, Thermal Management
Technical Specifications
0% to 100% Relative Humidity
5V
7s
I2C
LCC
-40°C
2.7V
Telaire ChipCap 2 Series
No SVHC (07-Jul-2017)
± 2% RH
± 0.3°C
5s
Digital
8Pins
125°C
5.5V
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate