127 Product Results Found for "inertial sensors"
View
Buyer
Engineer
Manufacturer
MEMS Module Function
Sensor Type
Sensing Axis
Sensor Case Style
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
No. of Pins
Sensing Range - Accelerometer
Sensing Range - Gyroscope
Temperature Sensing Range
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.780 10+ $4.160 25+ $3.910 50+ $3.740 100+ $3.600 More Pricing... | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s | +5°C to +100°C | I2C, I3C, SPI | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.890 10+ $2.980 25+ $2.810 50+ $2.630 100+ $2.460 More Pricing... | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | -40°C to +85°C | I2C, SPI | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.920 10+ $6.860 25+ $6.510 50+ $6.280 100+ $6.070 More Pricing... | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | LGA | 2V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s | -40°C to +85°C | I2C, SPI | -40°C | 105°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.890 10+ $6.830 25+ $6.490 50+ $6.250 100+ $5.910 More Pricing... | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 245°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | +5°C to +100°C | I2C, SPI | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.030 10+ $3.440 25+ $3.260 50+ $3.130 100+ $3.000 More Pricing... | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | -40°C to +85°C | I3C, I2C, SPI | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.450 10+ $3.810 25+ $3.610 50+ $3.470 100+ $3.340 More Pricing... | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | +5°C to +100°C | I3C, I2C, SPI | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.830 10+ $3.270 25+ $3.090 50+ $2.970 100+ $2.860 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 4g, ± 8g, ± 16g, ± 32g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | +5°C to +100°C | I2C, I3C, SPI | -40°C | 85°C | - | |||||
Each | 1+ $1,321.950 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Gyroscope, Magnetometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 10g | ± 2000°/s | +5°C to +100°C | CAN, RS232, UART | -40°C | 85°C | MTi-600 Series | ||||||
Each | 1+ $1,648.620 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Accelerometer, Gyroscope, Magnetometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 10g | ± 2000°/s | +5°C to +100°C | CAN, RS232, UART | -40°C | 85°C | MTi-600 Series | ||||||
Each | 1+ $4.810 10+ $4.130 25+ $3.900 50+ $3.750 100+ $3.620 More Pricing... | Tri-Axis Accelerometer, Tri-Axis Magnetometer | Accelerometer, Magnetometer | Tri-Axis Accelerometer, Tri-Axis Magnetometer | X, Y, Z | LGA | 1.71V | 1.98V | LGA | 12Pins | ± 2g, ± 4g, ± 8g, ± 16g | - | +5°C to +100°C | I2C, SPI | -40°C | 85°C | - | ||||||
TDK INVENSENSE | Each (Supplied on Cut Tape) Cut Tape | 1+ $25.040 10+ $23.330 25+ $22.390 50+ $21.610 100+ $21.330 More Pricing... | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 16Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | +5°C to +100°C | I2C, SPI | -40°C | 85°C | - | |||||
XSENS | Each | 1+ $4,791.490 | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | Accelerometer, Gyroscope, Magnetometer | Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer | X, Y, Z | Module | 4.5V | 24V | Module | - | ± 10g | ± 2000°/s | +5°C to +100°C | CAN, RS232 | -40°C | 85°C | MTi-600 Series | |||||
TDK INVENSENSE | Each (Supplied on Cut Tape) Cut Tape | 1+ $16.680 10+ $15.760 25+ $14.970 50+ $14.240 100+ $13.560 More Pricing... | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | 0 | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 16Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | - | I2C, SPI | -40°C | 105°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.970 10+ $4.260 25+ $4.030 50+ $3.870 100+ $3.730 More Pricing... | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 4g, ± 8g, ± 16g, ± 32g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | +5°C to +100°C | I2C, I3C, SPI | -40°C | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.580 10+ $3.140 25+ $2.830 50+ $2.540 100+ $2.210 More Pricing... | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Inertial Measurement Unit | - | X, Y, Z | LGA-EP | 1.71V | 3.6V | LGA-EP | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | - | I2C, MIPI I3C, SPI | -40°C | 85°C | - | |||||
79AK0128 RoHS | WURTH ELEKTRONIK | Each | 1+ $10.210 10+ $10.020 25+ $9.810 50+ $9.610 100+ $9.200 More Pricing... | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | -40°C to +85°C | I2C, SPI | -40°C | 85°C | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.190 10+ $8.840 25+ $8.420 50+ $8.110 100+ $7.860 More Pricing... | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | LGA | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s | +5°C to +100°C | I2C, I3C, SPI | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.870 10+ $13.940 25+ $13.380 50+ $12.850 100+ $12.360 More Pricing... | - | IMU 6-Axis Sensor | - | X, Y, Z | - | 1.7V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s | - | Digital - I2C, I3C, SPI | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.110 10+ $11.690 25+ $11.210 50+ $10.910 100+ $10.610 More Pricing... | - | IMU 6-Axis Sensor | - | X, Y, Z | - | 1.7V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s | - | Digital - I2C, I3C, SPI | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.050 10+ $5.330 25+ $5.090 50+ $4.930 100+ $4.780 More Pricing... | - | IMU 6-Axis Sensor | - | X, Y, Z | - | 1.7V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s | - | Digital - I2C, I3C, SPI | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.690 10+ $5.920 25+ $5.660 50+ $5.340 100+ $5.100 More Pricing... | - | IMU 6-Axis Sensor | - | X (Pitch), Y (Roll), Z (Yaw) | - | 1.71V | 3.6V | LGA | 14Pins | 2g, 4g, 8g, 16g, 32g, 64g, 128g, 256g, 320g | 250 /s, 500 /s, 1000 /s, 2000 /s, 4000 /s | -40°C to +85°C | I2C, MIPI I3C, SPI | -40°C | 85°C | - | ||||||
ANALOG DEVICES | Each | 1+ $1,102.660 5+ $1,069.150 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | BGA | 3V | 3.6V | BGA | 44Pins | ± 40g | ± 2000°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | |||||
ANALOG DEVICES | Each | 1+ $1,386.590 5+ $1,317.920 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | Module | 3V | 3.6V | Module | 14Pins | ± 40g | ± 125°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | |||||
Each | 1+ $1,139.790 5+ $1,081.970 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | Module | 3.15V | 3.45V | Module | 20Pins | ± 18g | ± 1000°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | ||||||
ANALOG DEVICES | Each | 1+ $940.800 | Tri-Axis Gyroscope, Tri-Axis Accelerometer | Accelerometer, Gyroscope | Tri-Axis Gyroscope, Tri-Axis Accelerometer | X, Y, Z | BGA | 3V | 3.6V | BGA | 100Pins | ± 40g | ± 500°/s | +5°C to +100°C | SPI | -40°C | 105°C | - | |||||