
15,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.420 | $4.42 |
| Total Price | $4.42 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 50+ | $3.430 |
| 100+ | $3.310 |
| 250+ | $3.180 |
| 500+ | $3.050 |
| 1000+ | $2.960 |
| 2500+ | $2.890 |
| 5000+ | $2.840 |
| Quantity | Price |
|---|---|
| 5000+ | $3.020 |
| 15000+ | $2.960 |
| 25000+ | $2.900 |
Product Information
Product Overview
LSM6DSOTR is an iNEMO inertial module: always-on 3D accelerometer and 3D gyroscope. This s a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope boosting performance at 0.55mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer. The LSM6DSO supports main OS requirements, offering real, virtual and batch sensors with 9Kbytes for dynamic data batching. ST’s family of MEMS sensor modules leverages robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes. The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology. Typical applications include motion tracking and gesture detection, indoor navigation, IoT and connected devices, smart power saving for handheld devices, EIS and OIS for camera applications, vibration monitoring and compensation.
- Analog supply voltage range from 1.71V to 3.6V and independent IO supply of 1.62V
- Always-on' experience with low power consumption for both accelerometer and gyroscope
- Android compliant
- ±2/±4/±8/±16g full scale and ±125/±250/±500/±1000/±2000dps full scale
- SPI / I²C & MIPI I3CSM serial interface with main processor data synchronization
- Auxiliary SPI for OIS data output for gyroscope and accelerometer
- Advanced pedometer, step detector and step counter
- Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click
- Programmable finite state machine: accelerometer, gyroscope and external sensors
- 14 ball LGA package (2.5 x 3 x 0.83mm) and temperature range from -40 to +85°C
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Accelerometer, Gyroscope
LGA
3.6V
14Pins
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
I3C, I2C, SPI
85°C
MSL 3 - 168 hours
Tri-Axis Gyroscope, Tri-Axis Accelerometer
X, Y, Z
1.71V
LGA
± 2g, ± 4g, ± 8g, ± 16g
-40°C to +85°C
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
