
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.970 | $4.97 |
| Total Price | $4.97 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 10+ | $4.260 |
| 25+ | $4.030 |
| 50+ | $3.870 |
| 100+ | $3.730 |
| 250+ | $3.580 |
| 500+ | $3.440 |
| 1000+ | $3.330 |
Product Information
Product Overview
LSM6DSO32XTR is a iNEMO 6 DoF inertial module with 32 g accelerometer and embedded machine learning core. It is a system-in-package featuring a 3D digital accelerometer at 32g and a 3D digital gyroscope, boosting power performance at 0.55mA in high-performance mode and enabling always-on low-power features for an optimal motion experience in wearable, hard-fall detection, navigation and asset tracking applications. It embeds a dedicated core for machine learning processing (MLC) and a finite state machine (FSM) that provides system flexibility, allowing some algorithms run in the application processor to be moved to the MEMS sensor with the advantage of consistent reduction in power consumption. Typical applications are wearables, smart watches, sports equipment, motion tracking and gesture detection, hard-fall detection, sensor hub, navigation and asset tracking, IoT and connected devices, smart power saving for handheld devices.
- Power consumption is 0.55mA in combo high-performance mode
- Always-on experience with low power consumption for both accelerometer and gyroscope
- Smart FIFO up to 9kbytes, android compliant, ±4/±8/±16/±32 g full scale
- ±125/±250/±500/±1000/±2000 dps full scale, analog supply voltage range 1.71V to 3.6V
- Independent IO supply (1.62V)
- SPI / I²C & MIPI I3CSM serial interface with main processor data synchronization
- Advanced pedometer, step detector and step counter, significant motion detection, tilt detection
- Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click
- Programmable finite state machine: accelerometer, gyroscope and external sensors
- LGA-14L package, temperature rating range from -40 to +85°C
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Tri-Axis Gyroscope, Tri-Axis Accelerometer
LGA
3.6V
14Pins
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
I2C, I3C, SPI
85°C
MSL 3 - 168 hours
Accelerometer, Gyroscope
X, Y, Z
1.71V
LGA
± 4g, ± 8g, ± 16g, ± 32g
+5°C to +100°C
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
