Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoASM330LHBTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel72AK8927RL
Cut Tape72AK8927
Your Part Number
4,524 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.880 | $10.88 |
| Total Price | $10.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.880 |
| 50+ | $8.660 |
| 100+ | $8.370 |
| 250+ | $8.090 |
| 500+ | $7.790 |
| 1000+ | $7.570 |
| 2500+ | $7.420 |
| 5000+ | $7.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoASM330LHBTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel72AK8927RL
Cut Tape72AK8927
Technical Datasheet
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
Sensor TypeAccelerometer, Gyroscope
Sensing AxisX, Y, Z
Supply Voltage Min1.71V
Sensor Case StyleLGA
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins14Pins
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing Range - Gyroscope± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
Temperature Sensing Range+5°C to +100°C
Output InterfaceI2C, I3C, SPI
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Sensor Type
Accelerometer, Gyroscope
Supply Voltage Min
1.71V
Supply Voltage Max
3.6V
No. of Pins
14Pins
Sensing Range - Gyroscope
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
Output Interface
I2C, I3C, SPI
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Sensing Axis
X, Y, Z
Sensor Case Style
LGA
Sensor Case / Package
LGA
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Temperature Sensing Range
+5°C to +100°C
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
