Rotary Encoders:
1,327 Products FoundFind a huge range of Rotary Encoders at Newark Electronics Mexico. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Sensata / Bei Sensors & Grayhill
View
Buyer
Engineer
Manufacturer
Sensing Method
Encoder Technology
Encoder Type
Encoder Resolution
Gap Width
No. of Detents
Sensor Output Type
Orientation
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.660 10+ $3.660 25+ $3.590 50+ $3.490 100+ $3.410 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 12PPR | - | 12 Detents | - | Vertical | - | - | Without Push Switch | Push Pull | Through Hole | - | 30000 | EC18A | 4Channels | - | Flatted End | 15.66mm | 6.325mm | - | 10VDC | -20°C | 60°C | - | - | Solder Pin | |||||
Each | 1+ $1.450 10+ $0.932 25+ $0.912 50+ $0.891 100+ $0.871 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | - | - | 12 Detents | - | Right Angle | - | - | Without Push Switch | Quadrature | 10mm Shaft | - | 100000 | EC10E | - | - | Hollow Shaft | - | - | - | - | -5°C | 45°C | - | - | PC Pin | |||||
Each | 1+ $336.160 5+ $289.290 10+ $270.510 25+ $254.060 | Min: 1 / Mult: 1 | - | Optical | Absolute | - | - | 0 Detents | - | - | - | - | Without Push Switch | Biss-C | Chassis Mount | - | - | AS38-H39E | - | - | No Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | IP50 | Wire Leaded | |||||
Each | 1+ $284.440 5+ $284.440 10+ $284.440 25+ $284.440 50+ $284.440 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | |||||
Each | 1+ $2.030 10+ $2.000 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 15PPR | - | 30 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 30000 | EC12D | 2Channels | - | D Type Flatted End | 12.5mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $2.840 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Through Hole | - | 15000 | EC12E | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ $50.120 5+ $47.120 10+ $45.870 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 16PPR | - | 16 Detents | - | Vertical | - | - | Without Push Switch | Gray Code | Panel Mount, Through Hole | - | 25000 | 26 Series | 4Channels | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | |||||
Each | 1+ $2.450 10+ $2.070 25+ $2.020 50+ $1.980 100+ $1.930 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ $29.130 5+ $28.260 10+ $27.390 25+ $26.660 50+ $25.930 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 36PPR | - | 36 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 100000 | 25L Series | 2Channels | - | D Type Flatted End | 12.7mm | 6.35mm | - | - | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $2.370 10+ $2.110 25+ $2.030 50+ $1.950 100+ $1.870 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 12PPR | - | 24 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $59.550 5+ $52.760 10+ $49.050 25+ $43.680 50+ $41.990 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 128PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 10000000 | EN | 2Channels | - | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $72.890 5+ $64.360 10+ $60.480 25+ $55.170 50+ $52.270 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Screw Mount | - | - | HEDS-55xx | 3Channels | - | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
BROADCOM | Each | 1+ $71.770 5+ $63.620 10+ $55.710 40+ $52.100 60+ $49.880 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Line Driver | Screw Mount | - | - | HEDL-56XX | 3Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector | ||||
Each | 1+ $31.310 5+ $28.580 10+ $25.860 25+ $24.370 50+ $22.880 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 318LPI | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Surface Mount | - | - | AEDR-871x | 3Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $2.790 10+ $2.400 25+ $2.270 50+ $2.150 100+ $2.020 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 16PPR | - | 16 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11H Series | 2Channels | - | D Type Flatted End | 15mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1+ $19.680 | Min: 1 / Mult: 1 | - | Optical | Absolute | - | - | 0 Detents | - | Vertical | - | - | Without Push Switch | SSI | Surface Mount | 30000rpm | - | AR18 | - | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 115°C | - | - | Solder | |||||
Each | 1+ $290.130 5+ $290.130 10+ $290.130 25+ $290.130 50+ $290.130 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | Hollow Shaft | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector | |||||
Each | 1+ $1.740 10+ $1.580 25+ $1.490 50+ $1.290 100+ $1.040 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | - | Hollow Shaft | 8.5mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ $5.470 10+ $5.120 25+ $4.320 50+ $4.170 100+ $4.020 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | |||||
Each | 1+ $19.320 10+ $18.450 25+ $17.070 50+ $15.630 100+ $13.640 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Incremental | 16PPR | - | 16 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 1000000 | EM11B | 2Channels | - | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $1.790 10+ $1.500 25+ $1.410 50+ $1.310 100+ $1.220 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
NIDEC COMPONENTS | Each | 1+ $91.440 10+ $74.060 25+ $68.090 50+ $63.870 100+ $59.930 | Min: 1 / Mult: 1 | - | Optical | Incremental | 360PPR | - | - | - | Vertical | - | - | Without Push Switch | Quadrature | Panel Mount | - | - | RE30E | 3Channels | - | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
Each | 1+ $2.790 10+ $2.240 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 16PPR | - | 16 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11H Series | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1+ $73.860 5+ $70.570 10+ $67.270 25+ $64.830 50+ $63.040 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 5000CPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Screw Mount | 12000rpm | - | AEDM | 3Channels | - | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 85°C | - | - | PC Pin | |||||
Each | 1+ $330.760 5+ $330.760 10+ $330.760 25+ $330.760 50+ $330.760 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | - | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Digital | Flange Mount | 12000rpm | - | - | - | - | Hollow Shaft | - | 6mm | - | - | -40°C | 85°C | IP65 | - | M12 Connector |