Rotary Encoders :
98 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
(12)
(72)
(2)
Encoder Output
=HTL
1
(20)
(4)
(6)
(68)
(22)
(18)
(2)
(22)
Encoder Technology
(2)
(84)
(12)
Encoder Type
(98)
Encoder Resolution
(6)
(5)
(21)
(1)
(1)
(1)
(3)
(10)
No. of Detents
(13)
Orientation
(88)
(2)
(5)
Push Switch
(24)
Encoder Mounting
(84)
(2)
Rotational Speed Max
(32)
(12)
(40)
Product Range
(40)
(32)
(11)
(1)
(3)
(1)
(5)
(3)
Packaging
(98)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+$517.080 5+$489.100 10+$468.280 25+$442.390 50+$415.030 | Mechanical | Incremental | 5000PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | - | DHM5 Series | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | |||||
Each | 1+$428.250 5+$405.080 10+$387.830 25+$366.390 50+$343.730 | Mechanical | Incremental | 3600PPR | - | Horizontal | - | HTL | Flange Mount | 9000rpm | DBS60 Series | 3600000000 | 6Channels | Hollow Shaft | - | 12mm | 10V | 27V | -20°C | 85°C | IP65 | IP65 | Cable | ||||||
Each | 1+$384.450 5+$363.650 10+$348.170 25+$328.920 50+$308.580 | Mechanical | Incremental | 5000PPR | - | Horizontal | - | HTL | Flange Mount | 9000rpm | DBS60 Series | 3600000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 27V | -20°C | 85°C | IP65, IP67 | IP65, IP67 | Cable | ||||||
Each | 1+$343.900 5+$325.290 10+$311.440 25+$294.230 50+$276.030 | Mechanical | Incremental | 360PPR | - | Horizontal | - | HTL | Flange Mount | 9000rpm | DBS60 Series | 3600000000 | 6Channels | Solid Shaft | 10mm | 6mm | 10V | 27V | -20°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | ||||||
Each | 1+$249.480 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | 5000rpm | E40S Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
Each | 1+$291.060 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | 5000rpm | E40H Series | - | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
Each | 1+$246.020 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | 5000rpm | E50S Series | - | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
Each | 1+$246.020 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | 5000rpm | E50S Series | - | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
Each | 1+$246.020 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | 5000rpm | E50S Series | - | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
Each | 1+$246.020 | Optical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | 5000rpm | E50S Series | - | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
Each | 1+$265.650 | Optical | Incremental | 10PPR | 0 Detents | - | Without Push Switch | HTL | - | 5000rpm | ENC Series | - | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
Each | 1+$265.650 | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | HTL | - | 5000rpm | ENC Series | - | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
Each | 1+$249.480 | Optical | Incremental | 60PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | 5000rpm | E40H Series | - | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
Each | 1+$249.480 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | 5000rpm | E40H Series | - | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
Each | 1+$246.020 | Optical | Incremental | 60PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | 5000rpm | E50S Series | - | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
Each | 1+$253.000 | Optical | Incremental | 1PPR | 0 Detents | - | Without Push Switch | HTL | - | 5000rpm | ENC Series | - | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||||
SENSATA / BEI SENSORS | Each | 1+$511.580 5+$483.900 10+$463.300 25+$437.690 50+$410.610 | Mechanical | Incremental | 200PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | - | DHM5 Series | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$511.580 5+$483.900 10+$463.300 25+$437.690 50+$410.610 | Mechanical | Incremental | 500PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | - | DHM5 Series | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$1,650.800 5+$1,587.800 10+$1,541.040 25+$1,457.180 50+$1,399.800 | Mechanical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | HTL | Flange Mount | - | DSU9H Series | - | - | Hollow Shaft | - | 30mm | 11V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+$511.580 5+$483.900 10+$463.300 25+$437.690 50+$410.610 | Mechanical | Incremental | 360PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | - | DHM5 Series | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$546.730 5+$517.150 10+$495.130 25+$467.760 50+$438.830 | Mechanical | Incremental | 5000PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | - | DHM5 Series | - | 1Channels | Solid Shaft | - | 6mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+$511.580 5+$483.900 10+$463.300 25+$437.690 50+$410.610 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | - | DHM5 Series | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$511.580 5+$483.900 10+$463.300 25+$437.690 50+$410.610 | Mechanical | Incremental | 1000PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | - | DHM5 Series | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$581.880 5+$550.400 10+$526.960 25+$497.830 50+$467.040 | Mechanical | Incremental | 720PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | - | DHM5 Series | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$511.580 5+$483.900 10+$463.300 25+$437.690 50+$410.610 | Mechanical | Incremental | 360PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | - | DHM5 Series | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | |||||