1000PPR Rotary Encoders:
1,349 Products FoundFind a huge range of Rotary Encoders at Newark Electronics Mexico. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Grayhill & Sensata / Bei Sensors
View
Buyer
Engineer
Manufacturer
Encoder Technology
IC Function
Sensing Method
Encoder Type
Gap Width
Encoder Resolution
IC Package Type
No. of Detents
Sensor Output Type
Orientation
No. of Pins
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $71.880 5+ $65.910 10+ $61.370 25+ $59.770 50+ $58.170 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 256PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 200000000 | EN Series | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $59.650 5+ $55.060 10+ $55.060 25+ $55.060 50+ $51.120 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | 30000rpm | - | HEDS-55xx | 2Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | - | |||||
Each | 1+ $29.280 5+ $29.280 10+ $29.280 25+ $29.280 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | 100rpm | 1000000 | 62AG Series | 2Channels | D Type Flatted End | - | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $2.800 10+ $1.890 25+ $1.870 50+ $1.840 100+ $1.820 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $556.500 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 1200PPR | - | 0 Detents | - | Right Angle | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | 6000rpm | - | ZBG Series | 1Channels | D Type Flatted End | - | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | - | |||||
Each | 1+ $3.930 10+ $3.790 25+ $3.670 50+ $3.420 100+ $3.140 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $28.520 5+ $27.670 10+ $26.810 25+ $26.100 50+ $25.380 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | Without Push Switch | Binary | Panel Mount, Through Hole | - | 25000 | 26 Series | 4Channels | D Type Flatted End | - | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | - | |||||
Each | 1+ $3.000 10+ $2.920 25+ $2.840 50+ $2.760 100+ $2.680 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 18PPR | - | 36 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $10.750 10+ $8.970 25+ $8.660 50+ $8.040 100+ $7.850 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | 128PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | 50000 | EAW Series | 8Channels | Slotted End | - | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $496.540 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 360PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6C2-C Series | - | D Type Flatted End | - | 15mm | 6mm | 5VDC | 24VDC | -10°C | 70°C | IP64 | - | Wire Leaded | - | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $510.370 5+ $477.710 | Min: 1 / Mult: 1 | Optical | - | - | Absolute | - | 256PPR | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | Gray Code | Servo Mount | 1000rpm | - | E6CP-A | - | D Type Flatted End | - | 10mm | 6mm | 12V | 24VDC | -10°C | 55°C | IP50 | IP50 | 13 Pin Connector | - | ||||
Each | 1+ $631.050 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 600PPR | - | 0 Detents | - | Right Angle | - | - | - | Without Push Switch | Quadrature | Panel Mount | 6000rpm | - | ZBH Series | 2Channels | D Type Flatted End | - | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | - | |||||
Each | 1+ $1.980 10+ $1.930 25+ $1.830 50+ $1.760 100+ $1.720 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 30000 | EC12E Series | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $5.720 10+ $5.360 25+ $4.350 50+ $4.270 100+ $4.170 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 200000 | ECW Series | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $76.640 5+ $72.040 10+ $70.130 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Panel Mount | 100rpm | 1000000 | 62A Series | 2Channels | D Type Flatted End | - | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | - | |||||
Each | 1+ $4.570 10+ $4.120 25+ $3.710 50+ $3.510 100+ $3.310 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $3.570 10+ $3.270 25+ $2.920 50+ $2.690 100+ $2.610 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 9PPR | - | 18 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $2.430 10+ $1.920 25+ $1.870 50+ $1.840 100+ $1.800 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11L Series | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -25°C | 80°C | IP40 | - | Solder Pin | - | |||||
BROADCOM | Each | 1+ $40.930 5+ $37.780 10+ $37.780 25+ $37.780 50+ $37.780 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Chassis Mount | 30000rpm | - | HEDS-9X4X | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||
Each | 1+ $52.350 5+ $43.970 10+ $40.810 25+ $37.330 50+ $36.630 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 64PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $3.040 10+ $2.180 25+ $2.110 50+ $2.040 100+ $1.980 | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 20PPR | - | 20 Detents | - | Horizontal | - | - | - | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | 30000 | EN11 Series | 2Channels | Knurled End | - | 20mm | 6mm | - | - | - | - | - | - | Solder Pin | - | ||||
Each | 1+ $438.000 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 100PPR | - | 0 Detents | - | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | ZFG Series | 1Channels | D Type Flatted End | - | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | - | |||||
50F7510 | Each | 1+ $44.780 5+ $43.430 10+ $42.090 25+ $40.980 50+ $39.850 More Pricing... | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | 61C Series | 2Channels | D Type Flatted End | - | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | ||||
Each | 1+ $4.010 10+ $3.870 25+ $3.760 50+ $3.490 100+ $3.220 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Horizontal | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 15000 | EC11B | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
50F7511 | Each | 1+ $32.000 | Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 32PPR | - | 32 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | 61C Series | 2Channels | D Type Flatted End | - | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | ||||