Rotary Encoders :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
IP Rating
=IP68
1
(12)
Encoder Technology
(12)
Encoder Type
(12)
Encoder Resolution
(1)
(5)
(1)
(1)
(4)
No. of Detents
(7)
(2)
Orientation
(2)
(10)
Push Switch
(12)
Encoder Output
(3)
(9)
Encoder Mounting
(3)
(2)
(7)
Product Range
(9)
(3)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30AK6035 RoHS | Each | 1+$37.790 5+$35.220 10+$33.710 25+$32.000 50+$29.860 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
81AK0679 RoHS | Each | 1+$168.890 5+$155.200 10+$147.610 25+$138.440 50+$128.850 More Pricing... | Mechanical | Incremental | 12CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | IP68 | Socket Connector | |||||
81AK0680 RoHS | Each | 1+$189.070 5+$174.560 10+$166.520 25+$156.800 50+$146.630 More Pricing... | Mechanical | Incremental | 24CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | IP68 | Socket Connector | |||||
Each | 1+$37.790 5+$35.220 10+$33.710 25+$32.000 50+$29.860 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$28.600 5+$26.650 10+$25.500 25+$24.210 50+$22.600 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
81AK0681 RoHS | Each | 1+$168.890 5+$155.200 10+$147.610 25+$138.440 50+$128.850 More Pricing... | Mechanical | Incremental | 48CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | IP68 | Socket Connector | |||||
Each | 1+$33.880 5+$31.460 10+$30.030 25+$28.420 50+$26.400 More Pricing... | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$28.600 5+$26.650 10+$25.500 25+$24.210 50+$22.600 More Pricing... | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$25.640 5+$23.800 10+$22.720 25+$21.500 50+$19.980 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$28.600 5+$26.650 10+$25.500 25+$24.210 50+$22.600 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$28.600 5+$26.650 10+$25.500 25+$24.210 50+$22.600 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$29.940 5+$27.220 10+$26.630 25+$26.040 50+$24.620 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||