Rotary Encoders :
19 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
(5)
Rotational Life Cycles
=15000
1
(1)
(2)
(1)
(19)
(2)
(4)
(81)
(1)
Encoder Technology
(19)
Encoder Type
(19)
Encoder Resolution
(12)
(2)
(1)
(3)
No. of Detents
(2)
(3)
(12)
(2)
Orientation
(1)
(3)
(15)
Push Switch
(15)
(4)
Encoder Output
(19)
Encoder Mounting
(2)
(2)
(15)
Rotational Speed Max
(3)
Packaging
(19)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$4.110 10+$3.970 25+$3.840 50+$3.580 100+$3.290 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | EC11B Series | 15000 | 2Channels | Slotted End | 25mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+$8.230 10+$7.540 25+$6.840 50+$6.140 100+$5.330 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | 60rpm | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+$3.900 10+$3.200 25+$2.960 50+$2.790 100+$2.630 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | 60rpm | PEC11S Series | 15000 | 2Channels | Knurled End | 9.5mm | 6mm | - | -40°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+$8.460 10+$7.750 25+$7.030 50+$6.310 100+$5.470 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | 60rpm | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+$4.010 10+$3.870 25+$3.750 50+$3.490 100+$3.220 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$3.090 10+$3.000 25+$2.930 50+$2.830 100+$2.750 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$5.380 10+$4.370 25+$4.160 50+$3.910 100+$3.680 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+$3.620 10+$3.310 25+$2.970 50+$2.780 100+$2.690 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+$3.470 10+$3.160 25+$2.810 50+$2.570 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$7.050 10+$6.390 25+$5.860 50+$5.260 100+$4.740 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$3.080 10+$2.760 25+$2.520 50+$2.280 100+$2.070 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 13mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$2.050 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | EC12E Series | 15000 | 2Channels | D Type Flatted End | 25mm | 6mm | 5VDC | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+$4.990 10+$4.100 25+$3.700 50+$3.490 100+$3.240 More Pricing... | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+$5.310 10+$4.370 25+$4.050 50+$3.820 100+$3.610 More Pricing... | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$4.590 10+$4.430 25+$4.300 50+$4.000 100+$3.680 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC09E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$11.210 10+$10.560 25+$9.780 50+$9.220 100+$8.700 More Pricing... | Mechanical | Incremental | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | EC11 Series | 15000 | 2Channels | D Type Flatted End | 15mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
25AK1183 RoHS | Each | 1+$8.290 10+$7.600 25+$6.900 50+$6.210 100+$5.390 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | - | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | IP40 | Solder Pin | |||||
47AM0617 RoHS | Each | 1+$4.170 10+$3.750 25+$3.490 50+$3.240 100+$2.910 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | - | PEC11S Series | 15000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | -40°C | 70°C | IP40 | IP40 | Solder | |||||
ALPS ALPINE | Each | 1+$4.110 10+$3.970 25+$3.840 50+$3.580 100+$3.290 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | EC11B Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||