Inductive Proximity Sensors:

2,169 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
RoHS Compliant
Load Current RMS Max
Sensor Type
Operating Temperature Max
Sensing Distance Min
Sensing Distance Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
10R6738

RoHS

Each
1+
$37.950
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
8mm
8mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
-
IP67
-25°C
-
33C9772

RoHS

Date/Lot Code

Each
1+
$159.160
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
3mm
12VDC
24VDC
2-Wire, NC
Cylindrical M12 Thread
M12 Connector
303 Stainless Steel
-
IP67
-25°C
-
10R6736

RoHS

Each
1+
$36.040
Min: 1 / Mult: 1
-
-
Inductive
70°C
0mm
5mm
5mm
10VDC
30VDC
NPN
-
Wire Leads
Brass
-
IP67
-25°C
-
38B1167

RoHS

Date/Lot Code

Each
1+
$118.990
5+
$115.840
10+
$114.270
25+
$112.690
50+
$111.120
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
10mm
10VDC
30VDC
3-Wire, NPN, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP67
-25°C
-
27M2896

RoHS

Each
1+
$84.510
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
5mm
10VDC
30VDC
3-Wire, NPN, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP67
-25°C
-
16B3415

RoHS

Each
1+
$243.640
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
10mm
24VDC
210VDC
2-Wire, NC
Cylindrical M30 Thread
Cable
Brass
-
IP67
-25°C
-
41M2092

RoHS

Date/Lot Code

Each
1+
$134.610
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
85°C
-
-
4mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Wire Leads
Brass
-
IP68
-30°C
-
37R6092

RoHS

Date/Lot Code

Each
1+
$369.810
Min: 1 / Mult: 1
-
-
Inductive
85°C
-
-
40mm
10VDC
300VDC
2-Wire, NO / NC
-
Connector
Plastic
-
IP68
-30°C
-
85C0100

RoHS

Each
1+
$625.550
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
2mm
-
20VDC
300VDC
2-Wire, NO
Right Angle Cylindrical
3-Pin Connector
Zinc
-
IP67
-25°C
-
96F2204

RoHS

Each
1+
$152.770
10+
$140.540
25+
$135.970
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
15mm
24VDC
240VDC
2-Wire, NO
Cylindrical M30 Thread
Cable
PPS (Polyphenylene Sulfide)
-
IP68
-25°C
-
10R6725

RoHS

Each
1+
$45.580
Min: 1 / Mult: 1
-
-
-
-
-
1.5mm
-
10VDC
30VDC
-
-
-
-
-
-
-
-
27C1520

RoHS

Date/Lot Code

Each
1+
$158.930
5+
$151.960
10+
$147.760
25+
$143.570
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
3mm
10VDC
30VDC
2-Wire, NO
Cylindrical M12 Thread
M12 Connector
303 Stainless Steel
-
IP67
-25°C
-
27M2897

RoHS

Date/Lot Code

Each
1+
$108.150
5+
$104.320
10+
$102.410
25+
$100.500
50+
$98.590
More Pricing...
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
5mm
10VDC
30VDC
3-Wire, PNP, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP67
-25°C
-
22T2697

RoHS

Each
1+
$40.950
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
11mm
10mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
Cable
Brass
-
IP67
-25°C
-
09J1482

RoHS

Date/Lot Code

Each
1+
$149.880
5+
$143.350
10+
$139.430
25+
$136.500
Min: 1 / Mult: 1
-
-
-
-
-
-
-
10VDC
30VDC
-
-
-
-
-
-
-
-
37R5254

RoHS

Date/Lot Code

Each
1+
$445.310
Min: 1 / Mult: 1
-
-
Inductive
70°C
-
-
9mm
10VDC
30VDC
3-Wire, PNP, NO / NC
-
M12 Connector
Metal
-
IP67
-25°C
-
12N1908

RoHS

Date/Lot Code

Each
1+
$469.800
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
15mm
10VDC
300VDC
2-Wire, NO / NC
Module
Cable Gland
Plastic
-
IP67
-25°C
-
10R6733

RoHS

Each
1+
$39.220
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
4mm
4mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
-
IP67
-25°C
-
41M2038

RoHS

Each
1+
$198.450
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
1mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
41M3662

RoHS

Date/Lot Code

Each
1+
$155.300
Min: 1 / Mult: 1
-
-
Inductive Proximity Switch
70°C
-
-
10mm
10VDC
30VDC
3-Wire, PNP, NO
Module
4-Pin M12 Connector
Copper Zinc
-
IP67
-25°C
-
10R6735

RoHS

Each
1+
$47.700
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
5mm
5mm
100VAC
240VDC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
-
IP67
-25°C
-
10R6739

RoHS

Each
1+
$36.040
Min: 1 / Mult: 1
-
-
Inductive
70°C
-
8mm
8mm
10VDC
30VDC
PNP
-
Wire Leads
Brass
-
IP67
-25°C
-
41M2104

RoHS

Each
1+
$155.300
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
5mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP67
-25°C
-
41M2117

RoHS

Date/Lot Code

Each
1+
$185.220
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
85°C
-
-
5mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP68
-30°C
-
41M2035

RoHS

Each
1+
$198.450
Min: 1 / Mult: 1
-
-
Inductive Proximity Sensor
70°C
-
-
1mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
1-25 of 2169 items
of 87 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM